Tivoly HSS, 7.3 mm, 109mm Overall, 7.3 mm Shank Drill Bit
- N° de stock RS:
- 889-611
- Référence fabricant:
- 11455010730
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-611
- Référence fabricant:
- 11455010730
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Shank Size | 7.3mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 69mm | |
| Drill Bit Size | 7.3mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Shank Size 7.3mm | ||
Drill Point Angle 135° | ||
Drilling Length 69mm | ||
Drill Bit Size 7.3mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit designed for precise drilling in stainless and high-strength steels. Its innovative design enhances drilling performance, making it Ideal for various metallic applications.
5% cobalt HSS enhances heat retention and cutting sharpness
Split-point grinding ensures improved self-centring on flat surfaces
30° type N flute profile provides high rigidity and drilling precision
135° tip angle extends service life by creating a stronger cutting edge
Liens connexes
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.4 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.1 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.9 mm Shank Drill Bit
