Tivoly HSS, 6.8 mm, 109mm Overall, 6.8 mm Shank Drill Bit
- N° de stock RS:
- 889-638
- Référence fabricant:
- 11455040680
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-638
- Référence fabricant:
- 11455040680
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 109mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Metal | |
| Drilling Length | 69mm | |
| Shank Size | 6.8mm | |
| Drill Bit Size | 6.8mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 109mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Metal | ||
Drilling Length 69mm | ||
Shank Size 6.8mm | ||
Drill Bit Size 6.8mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a precision-engineered tool designed for efficient drilling in stainless steels and high-strength materials. Its Advanced features ensure Rapid and versatile performance across various industrial applications.
Cylindrical shank for compatibility with portable electrical and CNC machines
30° type N flute provides excellent rigidity and drilling precision
5% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle reduces the load while extending the service life of the bit
Liens connexes
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Bosch HSS 6.8 mm Shank Drill Bit
- Dormer HSS 6.8 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Bosch HSS-G 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
