Tivoly HSS, 7.1 mm, 109mm Overall, 7.1 mm Shank Drill Bit
- N° de stock RS:
- 889-609
- Référence fabricant:
- 11455010710
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-609
- Référence fabricant:
- 11455010710
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 7.1mm | |
| Drill Point Angle | 135° | |
| Shank Size | 7.1mm | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 7.1mm | ||
Drill Point Angle 135° | ||
Shank Size 7.1mm | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-performance tool designed for precision drilling in metals. It provides exceptional functionality with its robust construction, making it Ideal for various demanding applications.
5% cobalt high-speed steel offers improved heat retention for enhanced cutting sharpness
135° tip angle ensures efficient penetration in strong and difficult materials
Split-point design allows for effective self-centring on smooth surfaces
Cylindrical shank compatibility enables versatile use with portable and CNC machines
Liens connexes
- Tivoly HSS 109mm Overall, 7.1 mm Shank Drill Bit
- Bosch HSS 109mm Overall, 7.1 mm Shank Drill Bit
- Tivoly High Speed Steel 109mm Overall, 7.1 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
