Tivoly HSS, 6.9 mm, 109mm Overall, 6.9 mm Shank Drill Bit
- N° de stock RS:
- 889-607
- Référence fabricant:
- 11455010690
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-607
- Référence fabricant:
- 11455010690
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 109mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drill Bit Size | 6.9mm | |
| Shank Size | 6.9mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 69mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 109mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drill Bit Size 6.9mm | ||
Shank Size 6.9mm | ||
Drill Point Angle 135° | ||
Drilling Length 69mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit is a high-speed steel tool designed specifically for precision drilling in metals, particularly effective for stainless steel and high-strength alloys.
5% cobalt high-speed steel enhances heat retention and cutting sharpness
135° tip angle enables efficient drilling in tough materials
Split-point grinding allows for self-centring on smooth surfaces, reducing axial load
Cylindrical shank design offers versatility for various machining tools
Liens connexes
- Tivoly HSS 109mm Overall, 6.9 mm Shank Drill Bit
- RS PRO HSS 109mm Overall, 6.9 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.2 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.3 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.5 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 6.8 mm Shank Drill Bit
- Tivoly HSS 109mm Overall, 7.4 mm Shank Drill Bit
