Tivoly HSS, 5.3 mm, 86mm Overall, 5.3 mm Shank Drill Bit
- N° de stock RS:
- 889-549
- Référence fabricant:
- 81492610530
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-549
- Référence fabricant:
- 81492610530
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 86mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drilling Length | 52mm | |
| Shank Size | 5.3mm | |
| Drill Bit Size | 5.3mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 86mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drilling Length 52mm | ||
Shank Size 5.3mm | ||
Drill Bit Size 5.3mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit caters to precision drilling in challenging materials, specifically designed for use in titanium, inconel, aluminium stacks, and hard steels, enhancing performance with its Advanced INCOCUT coating.
Split-point grinding enhances self-centring on smooth surfaces, reducing the required axial load
28° type N flute offers good rigidity and excellent drilling precision for general use
Constructed from 8% cobalt high-speed steel for improved heat retention and cutting sharpness
Liens connexes
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.9 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.8 mm Shank Drill Bit
