Tivoly HSS, 4.9 mm, 86mm Overall, 4.9 mm Shank Drill Bit
- N° de stock RS:
- 889-545
- Référence fabricant:
- 81492610490
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-545
- Référence fabricant:
- 81492610490
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 86mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 4.9mm | |
| Drilling Length | 52mm | |
| Shank Size | 4.9mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 86mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Drill Bit Size 4.9mm | ||
Drilling Length 52mm | ||
Shank Size 4.9mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit is specifically designed for precision drilling in tough materials, including titanium and various alloy stacks. Its sophisticated construction ensures optimal performance in demanding applications.
Split-point grinding enables excellent self-centring on smooth surfaces, reducing axial load
28° type N flute profile provides good rigidity and excellent precision for general drilling tasks
8% cobalt high-speed steel enhances strength and cutting sharpness for metals up to 1400 N/mm²
Liens connexes
- RS PRO HSS 86mm Overall, 4.9 mm Shank Drill Bit
- Bosch HSS-G 86mm Overall, 4.9 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.8 mm Shank Drill Bit
