Tivoly HSS, 5.3 mm, 86mm Overall, 5.3 mm Shank Drill Bit
- N° de stock RS:
- 889-492
- Référence fabricant:
- 11455010530
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 889-492
- Référence fabricant:
- 11455010530
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 86mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Shank Size | 5.3mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 52mm | |
| Drill Bit Size | 5.3mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 86mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Shank Size 5.3mm | ||
Drill Point Angle 135° | ||
Drilling Length 52mm | ||
Drill Bit Size 5.3mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- CN
The Tivoly metal drill bit delivers precision machining for a variety of material types, particularly metals. Designed for robust performance, it provides users with excellent drilling capabilities in numerous applications.
5.3 mm diameter provides versatility in various drilling tasks
Cylindrical shank allows compatibility with portable electrics and CNC machines
135° tip enhances cutting efficiency for tougher materials
Manufactured from high-speed steel with 5% cobalt for improved heat retention
Liens connexes
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- RS PRO HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.9 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.8 mm Shank Drill Bit
