Tivoly HSS, 5.1 mm, 86mm Overall, 5.1 mm Shank Drill Bit
- N° de stock RS:
- 889-547
- Référence fabricant:
- 81492610510
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-547
- Référence fabricant:
- 81492610510
- Fabricant:
- Tivoly
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 86mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Shank Size | 5.1mm | |
| Drill Bit Size | 5.1mm | |
| Drilling Length | 52mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 86mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Shank Size 5.1mm | ||
Drill Bit Size 5.1mm | ||
Drilling Length 52mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit is an Advanced drilling tool, designed for precision in manual applications, particularly in challenging materials like titanium and alloy stacks, ensuring optimal performance in various machining situations.
Split-point grinding allows for easy self-centring on smooth surfaces, reducing axial load requirements
Features a 28° type N flute that provides excellent rigidity and drilling precision
Constructed from 8% cobalt high-speed steel for enhanced heat retention and cutting sharpness
Liens connexes
- RS PRO HSS 86mm Overall, 5.1 mm Shank Drill Bit
- Bosch HSS-G 5.1 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.3 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 5.2 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.9 mm Shank Drill Bit
- Tivoly HSS 86mm Overall, 4.8 mm Shank Drill Bit
