Tivoly HSS, 86mm Overall 5 mm 1-Pieces
- N° de stock RS:
- 889-546
- Référence fabricant:
- 81492610500
- Fabricant:
- Tivoly
Visuel non contractuel
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau en stock, il n'est plus vendu par le fabricant.
- N° de stock RS:
- 889-546
- Référence fabricant:
- 81492610500
- Fabricant:
- Tivoly
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
| Marque | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drilling Length | 52mm | |
| Shank Size | 5mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 5mm | |
| Standards/Approvals | DIN338 | |
| Sélectionner tout | ||
|---|---|---|
Marque Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 86mm | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drilling Length 52mm | ||
Shank Size 5mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 5mm | ||
Standards/Approvals DIN338 | ||
- Pays d'origine :
- FR
The Tivoly metal drill bit - HSS-E8 (cobalt 8%) designed for precision drilling in challenging materials, including titanium, Inco, and aluminium stacks. Its Advanced design ensures effective performance and durability.
Split-point grinding enables simple self-centring on smooth surfaces
28° type N flute provides excellent drilling precision with good rigidity
8% cobalt high-speed steel retains heat for enhanced cutting sharpness
135° tip angle allows for effective drilling in strong materials
INCOCUT coating enhances cutting conditions and offers high oxidation resistance