HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 745-316
- Référence fabricant:
- 09662186502
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
922,42 €
(TVA exclue)
1 116,13 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 07 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 922,42 € | 9,224 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 745-316
- Référence fabricant:
- 09662186502
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 2A | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 2A | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- CN
The HARTING D SUB SV FE IDC 15 AU2 with 4-40 Nut is a female D-sub connector designed for reliable data, signal, and service connections in automation applications. Its insulation displacement termination ensures efficient and secure connections, making it suitable for various industrial environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in automation
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2 A supports a wide range of applications
Female contact design allows for versatile connectivity options
Size D-Sub 2 accommodates 15 contacts for comprehensive connectivity
Thermoplastic resin housing provides durability and resistance to environmental factors
Plated steel Shell enhances mechanical strength and protection
Operating temperature range of -55 °C to 125 °C ensures reliability in extreme conditions
Compliance with CECC 75301-802 and UL 1977 standards guarantees quality and safety
Fixing flange with 4-40 UNC thread allows for secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Can this connector be mated without tools?
Yes, the IDC termination allows for tool-free mating and installation.
Liens connexes
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- Chaussures De Sécurité Pour Femmes | RS
- Harnais De Sécurité Petzl | RS
- Chaussures De Sécurité Sixton | RS
- Chaussures De Sécurité Blaklader | RS
- Compteurs Analogiques | RS
- Compteurs Électriques | RS
