HARTING D Sub 15 Way Straight PCB Connector, with Flange Female
- N° de stock RS:
- 746-742
- Référence fabricant:
- 09674154715
- Fabricant:
- HARTING
Visuel non contractuel
Sous-total (1 sachet de 100 unités)*
2 431,96 €
(TVA exclue)
2 942,67 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 2 431,96 € | 24,32 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 746-742
- Référence fabricant:
- 09674154715
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -25.00°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -25.00°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- Pays d'origine :
- DE
The HARTING D SUB IP 67 15POLE Female Solder Cup is a robust connector designed for reliable data, signal, and service connections in automation applications. Its Durable construction and compliance with industry standards ensure optimal performance in various environments.
Features & Benefits
Connector type ensures compatibility with standard interfaces in the automation industry
Solder cup termination allows for secure and reliable connections
Rated current of 5 A supports efficient power transmission
Female contact design facilitates easy integration into existing systems
Size D-Sub 2 provides a Compact solution for space-constrained applications
Housing MADE from thermoplastic resin with glass-fibre filling enhances durability
Shell constructed from brass with tin plating offers corrosion resistance
Maximum operating temperature of 70 °C ensures functionality in demanding conditions
Minimum operating temperature of -25 °C allows for use in cold environments
Compliance with multiple standards ensures reliability and safety in various applications
Applications
Used in industrial automation systems for data and signal transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for reliable connections
Installed in outdoor electrical enclosures requiring IP-rated protection
Applied in electrical distribution systems for efficient power management
Can this be installed without specialist tools?
Yes, the solder cup termination allows for installation without specialist tools.
