HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- N° de stock RS:
- 743-600
- Référence fabricant:
- 09670155616
- Fabricant:
- HARTING
Sous-total (1 sachet de 50 unités)*
605,36 €
(TVA exclue)
732,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 15 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s) | Le Sachet | Prix par unité* |
|---|---|---|
| 1 + | 605,36 € | 12,107 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 743-600
- Référence fabricant:
- 09670155616
- Fabricant:
- HARTING
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 2 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Termination Type | Connector | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Sélectionner tout | ||
|---|---|---|
Marque HARTING | ||
Product Type Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 2 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Termination Type Connector | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- Pays d'origine :
- DE
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a rated current of 7.5 A, it ensures reliable connectivity across various applications.
Features & Benefits
Connector type designed for standard interfaces, ensuring compatibility with industry norms
Rated current of 7.5 A supports efficient power transmission
Male contact configuration facilitates straightforward connections
Size D-Sub 2 optimises space in Compact installations
Housing MADE from thermoplastic resin, glass-fibre filled for enhanced durability
Shell constructed from plated steel for improved mechanical strength
Contact material of copper alloy with noble metal over nickel for superior conductivity
Maximum operating temperature of 125 °C allows for versatile applications
Minimum operating temperature of -55 °C ensures performance in extreme conditions
Compliance with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this connector meets RoHS and REACH compliance standards.
