Siemens SIRIUS 3RT2 Contactor, 200 → 220 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 160-552
- Référence fabricant:
- 3RT2027-4AN60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
165,64 €
(TVA exclue)
200,42 €
(TVA incluse)
- N° de stock RS:
- 160-552
- Référence fabricant:
- 3RT2027-4AN60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 200 → 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 32 A | |
| Power Rating | 15 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 200 → 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 32 A | ||
Power Rating 15 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor is engineered for optimal performance in the most demanding industrial applications. Designed with advanced functionality, it provides reliable control of electric motors and is suitable for AC-3 and AC-3e load types.
Includes integral protection features to enhance safety during operation
Designed for efficient power handling while minimising energy loss
Features robust terminal connections for secure and stable electrical performance
Designed for efficient power handling while minimising energy loss
Features robust terminal connections for secure and stable electrical performance
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V