Siemens SIRIUS 3RT2 Contactor, 200 V ac Coil, 3-Pole, 10 A, 11 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 160-337
- Référence fabricant:
- 3RT2026-4AN60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
116,15 €
(TVA exclue)
140,54 €
(TVA incluse)
- N° de stock RS:
- 160-337
- Référence fabricant:
- 3RT2026-4AN60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 200 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 10 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 11 kW | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 200 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 10 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 11 kW | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor is designed for robust performance in industrial applications, combining advanced technology with reliability. Offering exceptional versatility at various voltage levels, its tailored for controlling three-phase AC motors efficiently. Its compact size and durable construction ensure it can handle demanding environments, delivering optimal performance. The 3RT2 series is engineered to enhance productivity, reduce downtime, and ensure smooth operation across various settings. Whether you require continuous operation under tough conditions or need a solution that prioritises safety without compromising efficiency, this product meets all the necessary standards to keep your operations running seamlessly.
Built with high thermal and insulation resistance ensuring longevity
Equipped with auxiliary contacts for added functionality
Designed to operate effectively in ambient temperatures from -25 to +60 °C
Features a high mechanical service life promising fewer replacements
Offers significant potential for energy savings through efficient operation
Equipped with auxiliary contacts for added functionality
Designed to operate effectively in ambient temperatures from -25 to +60 °C
Features a high mechanical service life promising fewer replacements
Offers significant potential for energy savings through efficient operation
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V