Siemens SIRIUS 3RT2 Contactor, 110 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 160-434
- Référence fabricant:
- 3RT2027-4AK60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
160,59 €
(TVA exclue)
194,31 €
(TVA incluse)
- N° de stock RS:
- 160-434
- Référence fabricant:
- 3RT2027-4AK60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 32 A | |
| Series | 3RT2 | |
| Power Rating | 15 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 32 A | ||
Series 3RT2 | ||
Power Rating 15 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor designed for exceptional performance in AC-3e/AC-3 applications, capable of handling operational currents of up to 32 A. Engineered with a degree of precision, it supports a wide range of ambient temperatures, ensuring consistent operation from -25 °C to +60 °C. The product showcases remarkable insulation voltage ratings up to 690 V, and is equipped with auxiliary contacts providing further versatility.
Auxiliary contacts enhance operational flexibility
Excellent environmental footprint and promoting sustainable practices
Designed to support high-frequency operations for efficient performance
Excellent environmental footprint and promoting sustainable practices
Designed to support high-frequency operations for efficient performance
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V