Siemens SIRIUS 3RT2 Contactor, 100 → 110 V Coil, 3-Pole, 32 A, 15 kW, 1 NO + 1 NC, 690 V
- N° de stock RS:
- 160-431
- Référence fabricant:
- 3RT2027-4AG60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
165,64 €
(TVA exclue)
200,42 €
(TVA incluse)
- N° de stock RS:
- 160-431
- Référence fabricant:
- 3RT2027-4AG60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 100 → 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 32 A | |
| Power Rating | 15 kW | |
| Range | SIRIUS | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 100 → 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 32 A | ||
Power Rating 15 kW | ||
Range SIRIUS | ||
Series 3RT2 | ||
Normal State Configuration 1 NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens power contactor embodies cutting-edge engineering designed to enable exceptional performance in industrial applications. Its robust design ensures reliability in a wide range of operating conditions, including temperatures as low as -25°C and as high as +60°C.
Features excellent thermal management through effective power loss design
Constructed to withstand significant mechanical service life cycles for longevity
Incorporates advanced protection standards ensuring safety in usage
Constructed to withstand significant mechanical service life cycles for longevity
Incorporates advanced protection standards ensuring safety in usage
Liens connexes
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V