Siemens SIRIUS 3RT Contactor, 100 → 110 V Coil, 3-Pole, 13 A, 11 kW, NO + 1 NC, 690 V
- N° de stock RS:
- 160-292
- Référence fabricant:
- 3RT2025-4AG60
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 160-292
- Référence fabricant:
- 3RT2025-4AG60
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 100 → 110 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 13 A | |
| Range | SIRIUS | |
| Power Rating | 11 kW | |
| Series | 3RT | |
| Normal State Configuration | NO + 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 100 → 110 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 13 A | ||
Range SIRIUS | ||
Power Rating 11 kW | ||
Series 3RT | ||
Normal State Configuration NO + 1 NC | ||
- Pays d'origine :
- DE
The Siemens Power Contactor is designed for reliable performance in a multitude of applications, offering efficient control over AC and DC systems. This robust device boasts a compact size of S0, making it ideal for installations where space is at a premium. Engineered with advanced features, this contactor is able to manage operational currents up to 40 A while ensuring optimal power loss during operation. With exceptional insulation voltage resistance and high longevity, the power contactor is perfect for demanding industrial environments, catering to the needs of electric motor control.
Compact design for flexible installation
High insulation voltage for safety
Supports various operating currents
Long mechanical service life
Auxiliary contacts for added versatility
Robust surge voltage resistance
Easy DIN rail mounting
High insulation voltage for safety
Supports various operating currents
Long mechanical service life
Auxiliary contacts for added versatility
Robust surge voltage resistance
Easy DIN rail mounting
Liens connexes
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT Contactor
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V