Siemens SIRIUS 3RT Contactor, 110 → 120 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1 NC, 690 V
- N° de stock RS:
- 160-392
- Référence fabricant:
- 3RT2018-4AK62
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
75,55 €
(TVA exclue)
91,42 €
(TVA incluse)
- N° de stock RS:
- 160-392
- Référence fabricant:
- 3RT2018-4AK62
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 110 → 120 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 8.9 A | |
| Series | 3RT | |
| Power Rating | 7.5 kW | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NC | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 110 → 120 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 8.9 A | ||
Series 3RT | ||
Power Rating 7.5 kW | ||
Range SIRIUS | ||
Normal State Configuration 1 NC | ||
- Pays d'origine :
- DE
The Siemens Power Contactor is designed to seamlessly integrate into your electrical systems, ensuring reliable operations under varying conditions. With its robust and compact design, it caters to a wide range of applications, providing efficient performance across diverse operating environments. The contactor offers exceptional longevity with an impressive mechanical service life, minimising maintenance downtime. Its high insulation voltage and resistance to surge voltage underscore its reliability, even in demanding situations.
Meets stringent safety standards
High operational cycle durability
Versatile installation options
Supports various control supply voltages
Includes auxiliary switch functionality
Compatible with multiple short circuit protection setups
High operational cycle durability
Versatile installation options
Supports various control supply voltages
Includes auxiliary switch functionality
Compatible with multiple short circuit protection setups
Liens connexes
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NC, 690V
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NC, 690V