Siemens SIRIUS 3RT Contactor, 400 V Coil, 3-Pole, 8.9 A, 7.5 kW, 1NO, 690 V
- N° de stock RS:
- 160-371
- Référence fabricant:
- 3RT2018-4AR61
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
80,30 €
(TVA exclue)
97,16 €
(TVA incluse)
- N° de stock RS:
- 160-371
- Référence fabricant:
- 3RT2018-4AR61
- Fabricant:
- Siemens
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
| Marque | Siemens | |
| Coil Voltage | 400 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 8.9 A | |
| Power Rating | 7.5 kW | |
| Range | SIRIUS | |
| Series | 3RT | |
| Normal State Configuration | 1NO | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
Coil Voltage 400 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 8.9 A | ||
Power Rating 7.5 kW | ||
Range SIRIUS | ||
Series 3RT | ||
Normal State Configuration 1NO | ||
- Pays d'origine :
- DE
The Siemens Power Contactor is designed to meet the rigorous demands of industrial applications, combining robust performance with user friendly features. The compact size S00 makes it easy to integrate into existing systems, while its efficient design contributes to lower energy consumption. With proven mechanical and electrical durability, this product offers a long service life, making it a cost effective solution for various automation needs.
Compact S00 size for tight spaces
High current rating for versatile use
Integrated auxiliary contacts
Built to endure harsh conditions
Energy efficient operation
Long mechanical and electrical life
High current rating for versatile use
Integrated auxiliary contacts
Built to endure harsh conditions
Energy efficient operation
Long mechanical and electrical life
Liens connexes
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens SIRIUS 3RT Contactor 3-Pole 7.5 kW 690 V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NO, 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NC, 690V
- Siemens 3RT Contactor 220 V Coil 8.9 A 1 NC, 690V