Phoenix Contact, RCSize 5.5 → 6.5mm Circular Connector Backshell, For Use With Connector

Sous-total (1 paquet de 10 unités)*

80,80 €

(TVA exclue)

97,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 13 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +80,80 €8,08 €

*Prix donné à titre indicatif

N° de stock RS:
483-085
Référence fabricant:
1604364
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

For Use With

Connector

Shell Size

5.5 → 6.5mm

Series

RC

Pays d'origine :
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is engineered to provide reliable shielding for cable connections, making it an essential component for optimising signal integrity. Its robust design supports litz wire bundles, accommodating a variety of cable diameters, ensuring easy integration into a range of applications. With a focus on compliance, this adapter meets stringent RoHS II regulations, making it suitable for environmentally conscious projects. The versatile design not only serves as an effective electromagnetic compatibility solution but also simplifies the installation process, catering to both commercial and industrial needs. Built with quality and durability in mind, this product guarantees performance even in demanding conditions, helping to streamline operations and maintain system reliability.

Robust construction ensures long lasting performance in various environments
Simplifies installation and maintenance with its user friendly design
Optimises signal integrity through effective shielding solutions
Versatile suitability for both industrial and commercial applications
Facilitates compliance with electromagnetic compatibility requirements

Liens connexes