Phoenix Contact, RCSize 6.5 → 7.5mm Circular Connector Backshell, For Use With Connector

Offre groupée disponible

Sous-total (1 paquet de 10 unités)*

53,23 €

(TVA exclue)

64,41 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 16 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 - 453,23 €5,323 €
5 +51,76 €5,176 €

*Prix donné à titre indicatif

N° de stock RS:
518-888
Référence fabricant:
1604460
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

For Use With

Connector

Shell Size

6.5 → 7.5mm

Series

RC

Pays d'origine :
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is designed to deliver outstanding performance in demanding industrial environments. Engineered with precision and efficiency in mind, it provides a robust solution for securing cables while maintaining EMC compliance. The product's sleek design not only ensures reliable cable management but also simplifies installation processes. This model is shielded for superior protection against electromagnetic interference, making it ideal for applications where signal integrity is paramount. With a versatile cable diameter range, it accommodates various wiring configurations, providing flexibility for different setups.

Maintains signal integrity through its shielded construction
Accommodates a wide range of cable diameters for versatility
Durable build ensures longevity in challenging environments
Suitable for a variety of industries including automation and electrical installations
Compliant with RoHS regulations for environmental safety

Liens connexes