Phoenix Contact, RCSize 5.5 → 6.5mm Circular Connector Backshell, For Use With Connector

Offre groupée disponible

Sous-total (1 paquet de 10 unités)*

48,43 €

(TVA exclue)

58,60 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 13 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 - 448,43 €4,843 €
5 +47,09 €4,709 €

*Prix donné à titre indicatif

N° de stock RS:
518-892
Référence fabricant:
1604513
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

For Use With

Connector

Shell Size

5.5 → 6.5mm

Series

RC

Pays d'origine :
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter exemplifies precision engineering and superior functionality. Designed for secure cable management, it accommodates litz wire bundle diameters up to 4.3 mm and a cable diameter range of 5.5 mm to 6.5 mm. The innovative EMC screw connection ensures reliable shielding, making it ideal for environments sensitive to electromagnetic interference. With its minimalistic design and robust construction, this product seamlessly integrates with various applications, providing unparalleled security and performance. The quality materials used ensure longevity and compliance with international standards, making it a smart choice for professionals seeking reliability in their installations. Whether utilised in industrial communication or automation technology, this adapter offers the versatility required for modern applications.

Design allows for easy integration into existing systems
Offers versatility across multiple applications enhancing functionality
Complies with EU RoHS and other international standards
Lightweight design facilitates easy installation and handling
Crafted for reliability in challenging environments

Liens connexes