Phoenix Contact, RCSize 4.5 → 5.5mm Circular Connector Backshell, For Use With Connector

Sous-total (1 paquet de 10 unités)*

80,80 €

(TVA exclue)

97,77 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Paquet(s)
le paquet
Prix par unité*
1 +80,80 €8,08 €

*Prix donné à titre indicatif

N° de stock RS:
483-090
Référence fabricant:
1604497
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

For Use With

Connector

Shell Size

4.5 → 5.5mm

Series

RC

Pays d'origine :
DE
The Phoenix Contact Cable Clamp Type Cage and Shield Adapter is expertly designed for efficient cable management within various industrial applications. Integrating robust features and a shielded design, it ensures reliable connection while accommodating a range of cable diameters. With a focus on providing effective solutions, this product stands out in the NC and RC series, offering versatility in installations. The user friendly product design simplifies set up processes, making it ideal for professionals seeking reliable performance in their electrical configurations. With its compliance to RoHS standards, this adapter not only meets regulatory requirements but also supports environmentally responsible practices.

Shielded construction effectively protects against electromagnetic interference

Constructed for easy integration into various systems enhancing usability

Compact size allows for efficient space utilisation in control cabinets

Lightweight design facilitates easier handling and installation

Liens connexes