0.315kVA 1 Output Chassis Mounting Transformer, 12 - 250V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 253-300
- Référence fabricant:
- 204981 STN0,315(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 253-300
- Référence fabricant:
- 204981 STN0,315(*/*)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 100 - 690V | |
| Secondary Voltage Rating | 12 - 250V | |
| Power Rating | 0.315kVA | |
| Number of Outputs | 1 | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 100 - 690V | ||
Secondary Voltage Rating 12 - 250V | ||
Power Rating 0.315kVA | ||
Number of Outputs 1 | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Control transformer STN is designed to meet the high standards of performance and reliability. Featuring a robust construction, this model excels in providing stable output voltages ranging between 12 to 250 V. With its impressive rated input voltage capacity of up to 690 V and rated power of 0.315 kVA, it fits perfectly into various applications, ensuring effective operation in demanding environments.
Equipped with a robust insulation class for improved performance in challenging conditions
Short circuit losses are kept to a minimum for energy efficiency
Offers excellent heat dissipation characteristics for prolonged component life
Complies with international standards
Ideal for applications requiring compact and efficient power management
Short circuit losses are kept to a minimum for energy efficiency
Offers excellent heat dissipation characteristics for prolonged component life
Complies with international standards
Ideal for applications requiring compact and efficient power management
Liens connexes
- 0.315kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.315kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.315kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.315kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.315kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 4kVA Chassis Mounting Transformer CE IEC/EN VDE