HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 sachet de 100 mètres)*

11,07 €

(TVA exclue)

13,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 2 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
le mètre*
1 - 1411,07 €0,111 €
15 - 4910,55 €0,106 €
50 +9,97 €0,10 €

*Prix donné à titre indicatif

N° de stock RS:
416-032
Référence fabricant:
172-02066 PVC20-PVC-GY
Fabricant:
HellermannTyton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey

Material

Polyvinyl Chloride

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

2mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Dielectric Strength

5kV

Wall Thickness

500μm

Pays d'origine :
GB

HellermannTyton Cable Sleeve, 2mm Sleeve Diameter, 100m Length - 172-02066 PVC20-PVC-GY


This cable sleeve is designed for a wide range of insulation and identification applications, particularly within the automation and domestic sectors. Constructed from high-quality PVC, this grey cable sleeve measures 2mm in diameter and is available in a generous 100m length. It provides durability and flexibility in managing cables effectively.

Features & Benefits


• Durable PVC material offers long-lasting use

• High tensile strength ensures robust physical protection

• Significant elongation capabilities accommodate various applications

• Excellent insulation resistance aids in effective electrical management

Applications


• Used for electrical insulation in automotive wiring

• Ideal for physical protection of delicate cables

• Utilised in decorative for domestic settings

• Supports cable management solutions for organising wires

What is the maximum temperature that this sleeve can withstand?


The sleeve can operate continuously at temperatures ranging from -30°C to +85°C, making it suitable for various environmental conditions.

How does this product enhance cable safety?


The self-extinguishing properties and high tensile strength of the material reduce the risks of fire hazards and physical damage, ensuring protective benefits.

What are the advantages of using PVC sleeving in electrical applications?


PVC sleeving provides excellent insulation resistance and durability, which are crucial for maintaining electrical integrity in diverse applications.

Is this sleeve suitable for outdoor use?


While the sleeve is designed for high-temperature resistance, its performance outdoors may depend on specific environmental factors; therefore, assessing conditions before application is advisable.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.