HellermannTyton Polyvinyl Chloride Brown Cable Sleeve, 100m Length 20 mm Cable Diameter

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 5%

Consulter les options de prix de gros

Sous-total (1 sachet de 100 mètres)*

11,07 €

(TVA exclue)

13,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 10 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
le mètre*
Économie
1 - 1411,07 €0,111 €-
15 - 4910,49 €0,105 €5%
50 +9,99 €0,10 €9%

*Prix donné à titre indicatif

N° de stock RS:
416-379
Référence fabricant:
172-02055 PVC20-PVC-BN
Fabricant:
HellermannTyton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton

Product Type

Cable Sleeve

Colour

Brown

Material

Polyvinyl Chloride

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

2mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

500μm

Pays d'origine :
GB

HellermannTyton Cable Sleeve, 2mm Sleeve Diameter, 100m Length - 172-02055 PVC20-PVC-BN


This cable sleeve, designed for insulation and protection, is crafted from durable PVC. With a modest sleeve diameter of 2mm and a length of 100m, it meets a variety of needs within electrical applications. The brown colour provides effective identification, making it suitable for various installations while ensuring compliance with stringent operational requirements.

Features & Benefits


• PVC material provides excellent electrical insulation capabilities

• Wall thickness of 0.5mm offers robust physical protection

• Suitable for a minimum cable diameter of 2mm for specific installations

• Lightweight design contributes to easy handling

• Resistant to flammability; self-extinguishing properties ensures safety

Applications


• Used for electrical insulation in residential and automotive settings

• Ideal for protecting exposed wire connections in machinery

• Suitable for decorative requiring a subtle brown finish

• Effective in cable management solutions for organised installations

What type of applications is this sleeve best suited for?


The sleeving is particularly effective for both insulation and protection in the automotive and domestic industries, accommodating various wire sizes and meeting specific voltage requirements.

How does the sleeve ensure reliability in electrical applications?


With a minimum insulation resistance of 3 x 10^7 M Ohms and a high proof voltage of 5kV, it offers significant assurance for reliable performance in challenging environments.

What are the implications of its temperature range for usage?


Operating between -30°C and +85°C allows the sleeve to perform effectively in a variety of climatic conditions, providing flexibility for indoor and outdoor applications without compromising integrity.

What makes this sleeving a practical solution for cable management?


The lightweight and flexible design allows for effortless application, making it suitable for neat organisation and protection of wires in various installations, ensuring a tidy appearance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.