HellermannTyton Polyvinyl Chloride Black Cable Sleeve, 100m Length 20 mm Cable Diameter

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 sachet de 100 mètres)*

11,07 €

(TVA exclue)

13,39 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 25 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
le mètre*
1 - 1411,07 €0,111 €
15 - 4910,51 €0,105 €
50 +9,97 €0,10 €

*Prix donné à titre indicatif

N° de stock RS:
416-402
Référence fabricant:
172-02057 PVC20-PVC-BK
Fabricant:
HellermannTyton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

2mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

500μm

Pays d'origine :
GB

HellermannTyton Cable Sleeve, 2mm Sleeve Diameter, 100m Length - 172-02057 PVC20-PVC-BK


This cable sleeve is designed for insulation and identification in various applications, particularly within the automotive and domestic sectors. Measuring 2mm in diameter and available in a generous length of 100m, it is made from durable PVC material to provide effective electrical cable protection. Built for both low and high-temperature environments, this sleeve operates efficiently between -30°C to +85°C.

Features & Benefits


• Effective electrical insulation while utilising PVC material

• Durable design ensures long-lasting physical protection

• Self-extinguishing properties enhance safety in use

• Impressive tensile strength of 19MPa for reliability

• Available in a sleek black colour for aesthetic usage

Applications


• Used for enclosing electrical wires in automotive settings

• Suitable for protective insulation in domestic appliances

• Ideal for decorative use in various electronic installations

• Designed to manage and organise cables in mechanical environments

What is the maximum temperature this sleeve can tolerate?


The sleeve can withstand maximum operating temperatures of up to +85°C, allowing it to be used in high-temperature applications without compromising performance.

How does this cable sleeve provide protection against environmental factors?


The PVC material serves as a barrier against moisture, dust, and mechanical abrasion, enhancing the durability and lifespan of the enclosed wires.

Can this sleeve be used in installations with varying cable diameters?


This product is specifically designed for cables with a minimum diameter of 2mm, ensuring a snug fit and optimal protective qualities.

What is the lifespan of this PVC sleeve under normal storage conditions?


When stored at temperatures below 40°C, the shelf life is estimated to be around five years, ensuring quality during storage and subsequent use.

Is this sleeve flexible enough for intricate wiring setups?


The sleeve’s flexible nature allows for easy installation and manoeuvring around tight corners, making it suitable for complex wiring configurations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.