HellermannTyton Polyvinyl Chloride Grey Cable Sleeve, 100m Length 20 mm Cable Diameter

Bénéficiez d'une remise sur les achats en gros

Ajoutez 15 de plus pour économiser 5%

Consulter les options de prix de gros

Sous-total (1 sachet de 100 mètres)*

16,57 €

(TVA exclue)

20,05 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 32 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Sachet(s)
Le Sachet
le mètre*
Économie
1 - 1416,57 €0,166 €-
15 - 4915,74 €0,157 €5%
50 +14,88 €0,149 €10%

*Prix donné à titre indicatif

N° de stock RS:
416-385
Référence fabricant:
172-02051 PVC40-PVC-GY
Fabricant:
HellermannTyton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey

Material

Polyvinyl Chloride

Sleeve Length

100m

Braided

No

Minimum Cable Diameter

4mm

Maximum Cable Diameter

20mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Dielectric Strength

5kV

Standards/Approvals

No

Wall Thickness

500μm

Pays d'origine :
GB

HellermannTyton Cable Sleeve, 4mm Sleeve Diameter, 100m Sleeve Length - 172-02051 PVC40-PVC-GY


This cable sleeve is designed for effective electrical insulation and physical protection in various settings. Made from durable PVC, this grey cable sleeve features a diameter of 4mm and comes in a 100m length, making it suitable for a wide range of applications in automation, electronics, and mechanical industries. The robust construction ensures it maintains performance across a range of temperatures, from -30°C to +85°C.

Features & Benefits


• Suitable for use with minimum cable diameters of 4mm

• Provides protection against various environmental factors

• Self-extinguishing properties enhance safety measures

• Excellent tensile strength ensures reliable cable management

• Effective electrical insulation aids in performance stability

Applications


• Used for electrical insulation in automotive wiring harnesses

• Utilised for decorative covering in domestic electrical installations

• Applied for physical protection in industrial machinery

• Effective for organising and protecting multiple cables

• Serves as an earth sleeve in electrical systems

What is the flexibility of the material, and how does it perform under various conditions?


The material offers significant flexibility, allowing it to conform to different shapes while maintaining structural integrity. It functions well across a wide temperature range, ensuring reliability in diverse environments.

How does this sleeve handle exposure to extreme temperatures?


It can withstand continuous operating temperatures from -30°C up to +85°C, making it suitable for high-temperature applications while ensuring excellent performance without degradation.

What kind of electrical properties does it contribute to cable management?


The sleeve provides essential insulation resistance of 3 x 10^7 M Ohms, ensuring effective electrical cable protection and minimising the risk of short circuits.

Is it suitable for both indoor and outdoor use?


Yes, the sleeve's robust PVC material allows for use in both indoor and outdoor applications, providing long-lasting protection against physical and environmental threats.

How does the wall thickness impact its performance?


With a wall thickness of 0.5mm, it provides robust protection without compromising flexibility, ensuring effective cable management and safety during installations.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.