Joysticks, Industrial Joystick, Control Stick Switch | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    304 Produits présentés pour Joysticks

    Siemens
    -
    SIRIUS ACT 3SU11
    -
    IP65, IP67
    Round
    -
    10 A
    -
    Silver alloy
    -
    Screw
    -
    53.7mm
    -25°C
    Extended product life, Low carbon manufacture
    Yes
    -
    +70°C
    Schneider Electric
    4
    Harmony 9001K
    Slow Break
    IP66
    Lever
    -
    3 A @ 240 V ac, 550 mA @ 125 V dc
    2NO/2NC
    Silver Alloy
    -
    Screw Clamp
    500000Cycles
    71mm
    -25°C
    -
    -
    -
    +75°C
    APEM
    2 Axis
    3000
    Analogue
    IP66
    Knob
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    3
    -
    Momentary
    IP67, IP69K
    Castle
    12V dc
    50 mA
    6PST
    -
    12° (All Directions)
    6-Pin Connector
    -
    17.5mm
    -40°C
    -
    -
    -
    +65°C
    Euchner
    4
    -
    Stay Put
    IP65
    Lever
    230 V ac, 24 V dc
    2 A @ 24 V dc, 4 A @ 230 V ac
    SPDT
    Silver Alloy
    -
    Tab
    1 x 10⁶Cycles
    50mm
    -25°C
    -
    -
    -
    +65°C
    Schneider Electric
    2
    Harmony XB5
    -
    IP66
    Lever
    600V
    220 mV
    SPST
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    2
    Harmony XD4
    Stay Put
    IP66
    Lever
    600V
    220 mA
    SPST
    Silver Nickel
    -
    Screw
    1000000Cycles
    -
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    2
    -
    Hall Effect
    IP68, IP69K
    Castle
    5V
    -
    -
    -
    ±25 °
    Through Hole
    1000000Cycles
    10.27mm
    -40°C
    -
    -
    -
    +85°C
    Siemens
    -
    SIRIUS ACT 3SU11
    -
    IP65, IP67
    Round
    -
    10 A
    -
    Silver alloy
    -
    Screw
    -
    53.7mm
    -25°C
    Extended product life, Low carbon manufacture
    Yes
    -
    +70°C
    Apache
    -
    SN
    Hall Effect
    -
    Bullet
    20V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    Single Axis
    BL Series
    Analogue
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EAO
    4 Contacts
    44-800
    Momentary
    IP65
    Lever
    250V ac
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    1000 Series
    -
    IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Apache
    1
    BL
    Hall Effect
    IP67
    Paddle
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    RMQ-Titan
    Spring Return
    IP66
    Lever
    -
    -
    -
    -
    30 °
    -
    100000Cycles
    15mm
    -25°C
    -
    -
    -
    +70°C
    Alps Alpine
    Center-push, 4
    -
    Momentary
    -
    Lever
    -
    50 mA
    -
    -
    0.15 (Center Push) mm, 0.25 (4-Direction) mm
    PC Pin
    1000000Cycles
    5mm
    -40°C
    -
    -
    -
    +85°C
    Alps Alpine
    2
    -
    Momentary
    -
    Lever
    -
    50 mA
    -
    -
    0.5 mm
    PC Pin
    100000Cycles
    19.3mm
    -10°C
    -
    -
    -
    +70°C
    Idec
    2
    -
    Spring Return
    IP65
    Lever
    600V
    10 A
    2NO/2NC
    Silver
    ±36 mm
    Screw
    250000Operations
    69.4mm
    -25°C
    -
    -
    -
    +60°C
    Siemens
    -
    SIRIUS ACT 3SU11
    -
    IP20, IP65, IP67
    Round
    5 → 500V ac/dc
    10 A
    SPDT
    Silver alloy
    -
    Screw
    -
    53.7mm
    -25°C
    Extended product life, Low carbon manufacture
    Yes
    -
    +70°C
    CH Products
    3
    -
    Passive
    -
    Castle
    -
    -
    SPST
    -
    ±30 °
    Solder
    5 x 10⁶Operations
    -
    -25°C
    -
    -
    -
    +85°C
    Résultats par page