Joysticks, Industrial Joystick, Control Stick Switch | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Joysticks

    Joystick switches are a type of input device, allowing users to control a range of machinery and industrial equipment. Joystick switches commonly feature a joystick or lever type handle which pivots on a base known as a control column. Joystick switches are featured in a range of electrical devices, allowing them to be moved in any direction. These types of control switches are available in a variety of designs and can feature a number of axis configurations from 1 to 8.

    Where are Joystick Switches used?

    Joystick switches are controllers used in a wide range of applications. For mobility devices such as electric wheelchairs, joystick switches allow user to manoeuvre around in all directions. In industrial settings, joysticks can be used to operate heavy duty machinery such as cranes. Other applications joystick switches are featured include games consoles, arcade machines, assembly lines and much more.

    304 Produits présentés pour Joysticks

    Schneider Electric
    8
    Harmony XD2
    Spring Return
    -
    Lever
    230V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    -
    IP67
    Toggle
    250V
    10 A @ 250 V ac
    -
    Silver
    ±12 °
    Solder
    1000000Operations
    23mm
    -20°C
    -
    -
    -
    +50°C
    APEM
    2
    -
    Spring Return
    IP68, IP69K
    Castle
    -
    100 mA
    SPST
    Brass
    30 °
    Wire Lead
    300000Operations
    14.8mm
    -25°C
    -
    -
    -
    +80°C
    Idec
    1
    -
    Spring Return
    IP65
    Lever
    600V
    10 A
    2NO
    Silver
    ±36 mm
    Screw
    250000Operations
    69.4mm
    -25°C
    -
    -
    -
    +60°C
    APEM
    2
    XD
    Hall Effect
    IP67
    -
    -
    -
    -
    -
    ±20 °
    -
    -
    45.7mm
    -40°C
    -
    -
    -
    +85°C
    Schneider Electric
    4
    Harmony XD4
    Stay Put
    IP66
    Lever
    600V
    220 mA
    SPST
    Silver Nickel
    -
    Screw
    1000000Cycles
    -
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    3
    -
    Passive
    IP65
    -
    -
    -
    -
    -
    ±18 °
    -
    -
    -
    -20°C
    -
    -
    -
    +55°C
    Schneider Electric
    Single Axis
    XD2
    -
    IP65
    -
    -
    -
    2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    M30
    Momentary
    IP66
    Stick
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    -
    Momentary
    IP66
    Lever
    400V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    APEM
    2
    -
    Spring Return
    IP68, IP69K
    Button
    -
    50 mA
    SPST
    Brass
    50 °
    Wire Lead
    1000000Cycles
    10.27mm
    -25°C
    -
    -
    -
    +70°C
    Otto
    4
    -
    -
    IP68S
    External Bat Handle Boot
    -
    1 mA
    -
    -
    25 °
    Wire Lead
    1000000Operations
    11.28mm
    -40°C
    -
    -
    -
    +85°C
    CH Products
    3
    -
    Triple Axis Potentiometric
    -
    Knob
    -
    -
    -
    Conductive Plastic
    56 (X and Y Axes) °, 90 (Z Axis) °
    -
    1000000Cycles
    52.8mm
    -25°C
    -
    -
    -
    +70°C
    Siemens
    -
    SIRIUS ACT 3SU10
    -
    IP65, IP67
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Extended product life, Low carbon manufacture
    Yes
    -
    -
    APEM
    2
    -
    Hall Effect
    IP68, IP69K
    Castle
    5V
    -
    -
    -
    ±25 °
    Through Hole
    1000000Cycles
    10.27mm
    -40°C
    -
    -
    -
    +85°C
    Schneider Electric
    3
    Harmony 9001K
    Spring Return
    IP66
    Plunger
    -
    3 A, 550 mA
    2NC
    Silver Alloy
    -
    Screw Clamp
    -
    -
    -25°C
    -
    Yes
    Green Premium
    +70°C
    APEM
    3
    NV
    Momentary
    IP67, IP69K
    Castle
    12V dc
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    2
    MJS1
    Maintained
    IP66
    Stick
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    M22
    Analogue
    IP66
    Stick
    400V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    2
    M22
    Analogue
    IP66
    Stick
    400V
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page