APEM TS 2-Axis USB Thumbstick Button Spring Return, IP69K, IP68, 12 V dc, 50mA
- N° de stock RS:
- 123-5677
- Référence fabricant:
- TS6A3S14A
- Fabricant:
- APEM
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
198,28 €
(TVA exclue)
239,92 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 29 mars 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 198,28 € |
| 5 - 9 | 182,42 € |
| 10 - 24 | 178,46 € |
| 25 - 49 | 162,59 € |
| 50 + | 148,71 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 123-5677
- Référence fabricant:
- TS6A3S14A
- Fabricant:
- APEM
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
| Marque | APEM | |
| Product Type | USB Thumbstick | |
| Series | TS | |
| Number of Axes | 2 | |
| Switch Technology | Spring Return | |
| IP Rating | IP69K, IP68 | |
| Handle Type | Button | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| Contact Material | Brass | |
| Joystick Travel | 50 ° | |
| Terminal Type | Wire | |
| Contact DC Voltage | 12V dc | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Sélectionner tout | ||
|---|---|---|
Marque APEM | ||
Product Type USB Thumbstick | ||
Series TS | ||
Number of Axes 2 | ||
Switch Technology Spring Return | ||
IP Rating IP69K, IP68 | ||
Handle Type Button | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
Contact Material Brass | ||
Joystick Travel 50 ° | ||
Terminal Type Wire | ||
Contact DC Voltage 12V dc | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- Pays d'origine :
- US
Apem TS Series USB Thumbstick
Apem TS series of proportional hall effect thumbsticks offer a reliable & rugged switching solution. The TS series are a submersible IP68 product, meaning the joystick can be used within both internal & external applications. Constructed from a glass filled nylon body with black oxide plated brass, coupled with a silicone boot.
Features and Benefits
Non-contact hall effect technology.
Can be submerged up to 1 m, rated to IP68.
Optional USB output available.
Thumbsticks
Liens connexes
- APEM TS 2-Axis USB Thumbstick Button Spring Return IP69K 50mA
- APEM TS 2-Axis USB Thumbstick Conical IP68 12 V dc, 50mA
- APEM HS 2-Axis Thumbstick Castle Spring Return IP68 100mA
- APEM PC 2-Axis Thumbstick Stick Spring Return IP69K 100mA
- APEM NV 3-Axis Thumbstick Castle Momentary IP69K 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect Sensor IP67 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect IP69K1 50mA
- APEM TS 2-Axis Joystick Castle Hall Effect 5 V ac 50mA