AC to DC Converters | 12V & High Voltage | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    980 Produits présentés pour AC-DC Converters

    Recom
    264 V ac
    Screw Mount
    56 V dc
    Open Frame 5"x3"
    -
    127 x 76 x 38mm
    9.82A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    9 V dc
    Standard
    5
    37 x 24 x 15mm
    440mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIPC
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    6.6mm
    481mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Screw Mount
    56 V dc
    Enclosed 5"x3"
    -
    150 x 87 x 45mm
    9.82A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    9.83mm
    85 → 265 V ac
    6.6mm
    225mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    STMicroelectronics
    800 V
    Surface Mount
    -
    SSO10
    10
    4.9 x 6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    24 V dc
    1.45” x 0.95”
    5
    37 x 24 x 15.4mm
    125mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    SMD-8C
    8
    9.83 x 9.68 x 3.68mm
    170mA
    -
    -
    -
    0.317A
    -
    -
    -
    -
    0,901 €
    L'unité (sur une bobine de 2500)
    STMicroelectronics
    18 V
    Surface Mount
    -
    SO8
    8
    5 x 6.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    Surface Mount
    -
    SSOP36
    36
    15.6 x 10.55 x 2.65mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    1.39A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    9.83mm
    85 → 265 V ac
    6.6mm
    482mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    0,764 €
    L'unité (en paquet de 10)
    STMicroelectronics
    -
    Surface Mount
    -
    SO16N
    16
    9.9 x 6 x 1.75mm
    3A
    -
    -
    -
    3.1A
    -
    -
    -
    -
    Recom
    36V
    Through Hole
    5.5V
    SIP8
    8
    21.8 x 12.1x 9.6mm
    -
    21.8mm
    9 → 36 V
    12.1mm
    580mA
    9.6mm
    9 V
    +75 °C
    -40 °C
    Recom
    305 V dc
    Panel Mount
    12 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    2.5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    36V
    Through Hole
    26.4V
    -
    8
    21.8 x 12.1x 9.6mm
    -
    -
    -
    -
    580mA
    -
    -
    -
    -
    STMicroelectronics
    23.5 V
    Through Hole
    -
    PDIP
    7
    10 x 4 x 1.25mm
    -
    10mm
    8.5 → 23.5 V
    4mm
    0.42A
    1.25mm
    8.5 V
    +150 °C
    -40 °C
    Power Integrations
    -
    Surface Mount
    -
    InSOP-24D
    24
    10.8 x 9.4 x 1.6
    -
    -
    -
    -
    2033mA
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    5 V dc
    Potted 2"x1.6"
    4
    52.5 x 40 x 25.5mm
    3A
    -
    -
    -
    -
    -
    -
    -
    -
    Infineon
    -
    Surface Mount
    -
    PG-DSO-14
    14
    9 x 6 x 3.9mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page