AC to DC Converters | 12V & High Voltage | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    980 Produits présentés pour AC-DC Converters

    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    9.83mm
    85 → 265 V ac
    6.6mm
    482mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Infineon
    -
    Surface Mount
    -
    PG-DIP-7
    7
    9.77 x 8.26 x 4.57mm
    -
    -
    -
    -
    5.8A
    -
    -
    -
    -
    STMicroelectronics
    800 V
    Surface Mount
    -
    SO16N
    16
    9.9 x 6mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    9.83mm
    85 → 265 V ac
    6.6mm
    268mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    STMicroelectronics
    18 V
    Surface Mount
    -
    SO8
    8
    5 x 6.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Surface Mount
    -
    SOIC
    7
    4.9 x 3.9 x 1.65mm
    175 (MDCM) mA, 270 (CCM) mA
    4.9mm
    85 → 265 V ac
    3.9mm
    372 (Reduced) mA, 502 (Standard) mA
    1.65mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    -
    Surface Mount
    -
    SO-8
    8
    3.9 x 4.9 x 1.65mm
    -
    -
    -
    -
    0.42A
    -
    -
    -
    -
    Recom
    75V
    Through Hole
    5.5V
    -
    8
    21.8 x 12.1x 9.6mm
    -
    -
    -
    -
    580mA
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    4.49A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    36V
    Through Hole
    16.5V
    -
    8
    21.8 x 12.1x 9.6mm
    -
    -
    -
    -
    580mA
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    2.72A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264 V ac
    Through Hole
    24 V dc
    1.46"x0.95"
    4
    37 x 24 x 18mm
    208mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    Plastic DIP-8C
    7
    9.83 x 6.60 x 3.68mm
    -
    -
    -
    -
    0.275A
    -
    -
    -
    -
    onsemi
    -
    Surface Mount
    -
    SOIC
    9
    -
    -
    -
    -
    -
    30mA
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    PDIP-8
    8
    -
    360mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    12 V dc
    Potted 3.2"x1.8"
    6
    83.23 x 46.43 x 30.4mm
    2.08A
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    Surface Mount
    -
    SSOP
    10
    5 x 6.20 x 5mm
    504mA
    -
    -
    -
    0.48A
    -
    -
    -
    -
    Power Integrations
    -
    Surface Mount
    -
    eSOP-12B
    11
    10.16 x 8.89 x 2.49mm
    -
    -
    -
    -
    0.45A
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    eSIP-7C
    6
    10.24 x 2.06 x 8.25mm
    7A
    10.24mm
    85 → 265 V ac
    2.06mm
    2.72A
    8.25mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.35A
    9.83mm
    85 → 265 V ac
    6.6mm
    374mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Résultats par page