AC to DC Converters | 12V & High Voltage | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    AC-DC Converters

    AC-DC converters are electrical circuits that transform alternating current (AC) input into a direct current (DC) output. They are most commonly used in electronic power applications where the power input, a 50 Hz or 60 Hz sine-wave, requires power conversion from AC to create a DC output. AC to DC converters use bridge rectifiers to turn AC input into a DC output along with regulators to adjust the voltage level. Converters also use reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC.

    Where are AC-DC Converters used?

    • Computers
    • Televisions
    • Phone Chargers
    • Electronic Consumer Devices

    980 Produits présentés pour AC-DC Converters

    Power Integrations
    265 V ac
    Through Hole
    -
    DIPB
    7
    9.83 x 6.6 x 3.68mm
    -
    9.83mm
    85 → 265 V ac
    4.7mm
    3.852A
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    264V
    -
    36V
    -
    20
    228.0 x 96.2 x 40.0mm
    40A
    228mm
    80 → 264 Vac
    96.2mm
    1mA
    40mm
    80 Vac
    +80 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    5 V dc
    DIP
    7
    9.83 x 6.6 x 3.68mm
    1.2A
    9.83mm
    85 → 265 V ac
    6.6mm
    353mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    2.889A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    STMicroelectronics
    618 V
    Surface Mount
    -
    SO16N
    16
    10 x 6.2mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    -
    Through Hole
    -
    Plastic DIP-8C
    7
    9.83 x 6.60 x 3.68mm
    -
    -
    -
    -
    0.75A
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    TO-220C
    6
    10.67 x 4.7 x 15.31mm
    -
    10.67mm
    85 → 265 V ac
    6.6mm
    1.445A
    15.31mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    36V
    Through Hole
    13.2V
    SIP
    8
    21.8 x 12.1x 9.6mm
    -
    -
    -
    -
    7mA
    -
    -
    -
    -
    Recom
    264V
    Surface Mount
    28V
    -
    20
    228.0 x 96.2 x 40.0mm
    50A
    228mm
    80 → 264 Vac
    96.2mm
    50A
    40mm
    80 Vac
    +80 °C
    -40 °C
    Recom
    305 V dc
    Through Hole
    5 V dc
    1 x 1 in
    2
    25.4 x 25.4 x 16.7mm
    1.2A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    528 V ac
    Through Hole
    5 V dc
    Potted 3.2"x1.8"
    6
    83.23 x 46.43 x 30.4mm
    5A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V dc
    Panel Mount
    5 V dc
    Open Frame 1.5 x 3 in
    3
    52.5 x 40 x 25.5mm
    6A
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    15 V
    Through Hole
    530 V
    eSIP-16J
    13
    16.59 x 2.06 x 8.25mm
    30.9A
    16.59mm
    11.4 → 15 V
    2.06mm
    -
    8.25mm
    11.4 V
    +150 °C
    -40 °C
    Recom
    305V
    Through Hole
    12V
    -
    4
    45.7 x 25.4 x 21.5mm
    833mA
    45.7mm
    100 → 277 Vac
    25.4mm
    0.05mA
    21.5mm
    100 Vac
    +65 °C
    -40 °C
    Recom
    264 V ac
    Chassis Mount
    24 V dc
    Enclosed 2"x4"
    -
    118.3 x 62.7 x 36.7mm
    5.42A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    264 V ac
    Screw Mount
    48 V dc
    Open Frame 5"x3"
    -
    127 x 76 x 38mm
    11.46A
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    15 V dc
    1.35"x0.88"
    4
    33.7 x 22.2 x 15.4mm
    133mA
    -
    -
    -
    -
    -
    -
    -
    -
    Recom
    305 V ac
    Through Hole
    12 V dc
    1.35"x0.88"
    4
    33.7 x 22.2 x 15.4mm
    167mA
    -
    -
    -
    -
    -
    -
    -
    -
    Power Integrations
    265 V ac
    Through Hole
    -
    DIP
    7
    9.83 x 6.6 x 3.68mm
    750mA
    9.83mm
    85 → 265 V ac
    6.6mm
    267mA
    3.68mm
    85 V ac
    +150 °C
    -40 °C
    Recom
    305V
    Through Hole
    5V
    -
    4
    45.7 x 25.4 x 21.5mm
    -
    -
    -
    -
    0.05mA
    -
    -
    -
    -
    Résultats par page