Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Voir plus Voir moins

Filtres

Afficher 1 - 7 des 7 produits
Nombre de résultats par page
Description Prix Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
N° de stock RS 171-3364
Référence fabricant74VHCT245AFT
MarqueToshiba
0,096 €
Each (On a Reel of 2500)
Unité
74VHCT - 18 8 Non-Inverting Surface Mount TSSOP 20 - CMOS, TTL -8mA 8mA 11 ns @ 50 pF AEC-Q100
N° de stock RS 896-2622
Référence fabricant74VHC245FT(BE)
MarqueToshiba
0,244 €
Each (In a Pack of 10)
Unité
VHC Bus Transceiver - - - Surface Mount TSSOP 20 - - -4mA 8mA 11.9 ns @ 50 pF -
N° de stock RS 171-3530
Référence fabricant74VHC245FT
MarqueToshiba
0,23 €
Each (In a Pack of 25)
Unité
74VHC - 18 8 Non-Inverting Surface Mount TSSOP 20 - CMOS, TTL -8mA 8mA 15 ns @ 50 pF AEC-Q100
N° de stock RS 171-3366
Référence fabricant74VHCT540AFT
MarqueToshiba
0,096 €
Each (On a Reel of 2500)
Unité
74VHCT - 9 8 Inverting Surface Mount TSSOP 20 CMOS, TTL CMOS, TTL -8mA 8mA 10.5 ns @ 50 pF AEC-Q100
N° de stock RS 171-3506
Référence fabricant74VHCT540AFT
MarqueToshiba
0,251 €
Each (In a Pack of 25)
Unité
74VHCT - 9 8 Inverting Surface Mount TSSOP 20 CMOS, TTL CMOS, TTL -8mA 8mA 10.5 ns @ 50 pF AEC-Q100
N° de stock RS 171-3473
Référence fabricant74VHCT245AFT
MarqueToshiba
0,251 €
Each (In a Pack of 25)
Unité
74VHCT - 18 8 Non-Inverting Surface Mount TSSOP 20 - CMOS, TTL -8mA 8mA 11 ns @ 50 pF AEC-Q100
N° de stock RS 171-3335
Référence fabricant74VHC245FT
MarqueToshiba
0,088 €
Each (On a Reel of 2500)
Unité
74VHC - 18 8 Non-Inverting Surface Mount TSSOP 20 - CMOS, TTL -8mA 8mA 15 ns @ 50 pF AEC-Q100