Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Mounting Type Package Type Maximum Continuous Forward Current Peak Reverse Repetitive Voltage Diode Configuration Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Number of Elements per Chip Diode Technology Peak Reverse Recovery Time Diameter Maximum Forward Current
N° de stock RS 891-2718
Référence fabricantCRG02(TE85L,Q,M)
MarqueToshiba
0,06 €
Each (In a Pack of 50)
Unité
Surface Mount S-FLAT 700mA 400V Single - - 2 1.1V 1 Silicon Junction - - -
N° de stock RS 168-7845
Référence fabricantCRS20I40A
MarqueToshiba
0,148 €
Each (On a Reel of 3000)
Unité
Surface Mount S-FLAT 2A 40V Single - Schottky 2 600mV 1 Schottky - - -
N° de stock RS 796-5395
Référence fabricantCRS20I40A
MarqueToshiba
0,11 €
Each (In a Pack of 20)
Unité
Surface Mount S-FLAT 2A 40V Single - Schottky 2 600mV 1 Schottky - - -
N° de stock RS 168-7841
Référence fabricantCRS15I30A
MarqueToshiba
0,131 €
Each (On a Reel of 3000)
Unité
Surface Mount S-FLAT 1.5A 30V Single - Schottky 2 460mV 1 Schottky - - -
N° de stock RS 891-2712
Référence fabricantCRS10I30A(TE85L,QM
MarqueToshiba
0,23 €
Each (In a Pack of 50)
Unité
Surface Mount S-FLAT 1A 30V Single - - 2 390mV 1 - - - -
N° de stock RS 890-2575
Référence fabricant1SS315(TPH3,F)
MarqueToshiba
0,176 €
Each (In a Pack of 25)
Unité
Surface Mount SOD-323 30mA 5V Single - Schottky 2 250mV 1 Schottky - - -
N° de stock RS 891-2730
Référence fabricantDF3A5.6LFU(TE85L,F
MarqueToshiba
0,123 €
Each (In a Pack of 25)
Unité
Surface Mount SOT-323 (SC-70) - - Single - - 2 6V 1 Silicon Junction - - -
N° de stock RS 168-7843
Référence fabricantCRS15I30B
MarqueToshiba
0,086 €
Each (On a Reel of 3000)
Unité
Surface Mount S-FLAT 1.5A 30V Single - Schottky 2 460mV 1 Schottky - - -
N° de stock RS 896-2612
Référence fabricantTRS8E65C,S1AQ(S
MarqueToshiba
10,18 €
Each
Unité
Through Hole TO-220 8A 650V Single - Schottky 2 1.7V 1 SiC Schottky - - -
N° de stock RS 168-7836
Référence fabricantCMS10I30A
MarqueToshiba
0,235 €
Each (On a Reel of 3000)
Unité
Surface Mount M-FLAT 1A 30V Single - Schottky 2 360mV 1 Schottky - - -
N° de stock RS 796-5383
Référence fabricantCRS15I30A
MarqueToshiba
0,097 €
Each (In a Pack of 20)
Unité
Surface Mount S-FLAT 1.5A 30V Single - Schottky 2 460mV 1 Schottky - - -
N° de stock RS 174-4080
Référence fabricantCUS357,H3F(T
MarqueToshiba
0,046 €
Each (In a Pack of 100)
Unité
Surface Mount USC 300mA 45V Single - Schottky 2 - 1 Schottky - - -
N° de stock RS 896-2606
Référence fabricantTRS10E65C,S1AQ(S
MarqueToshiba
11,56 €
Each
Unité
Through Hole TO-220 10A 650V Single - Schottky 2 1.7V 1 SiC Schottky - - -
N° de stock RS 796-5392
Référence fabricantCRS15I30B
MarqueToshiba
0,091 €
Each (In a Pack of 20)
Unité
Surface Mount S-FLAT 1.5A 30V Single - Schottky 2 460mV 1 Schottky - - -
N° de stock RS 891-2728
Référence fabricantCUS01(TE85L,Q,M)
MarqueToshiba
0,066 €
Each (In a Pack of 50)
Unité
Surface Mount US-FLAT 1A 30V Single - - 2 390mV 1 - - - -
N° de stock RS 891-2706
Référence fabricantCMS06(TE12L,Q,M)
MarqueToshiba
0,401 €
Each (In a Pack of 25)
Unité
Surface Mount M-FLAT 2A 30V Single - - 2 370mV 1 - - - -
N° de stock RS 144-5286
Référence fabricantCRS08(TE85L,Q,M)
MarqueToshiba
0,363 €
Each (In a Pack of 50)
Unité
Surface Mount S-FLAT 1.5A 30V Single - Schottky 2 360mV 1 Schottky - - -
N° de stock RS 891-2737
Référence fabricantCUS04(TE85L,Q,M)
MarqueToshiba
0,252 €
Each (In a Pack of 50)
Unité
Surface Mount US-FLAT 700mA 60V Single - - 2 580mV 1 - - - -
N° de stock RS 796-5361
Référence fabricantCMS10I30A
MarqueToshiba
0,229 €
Each (In a Pack of 20)
Unité
Surface Mount M-FLAT 1A 30V Single - Schottky 2 360mV 1 Schottky - - -