Isolation Amplifier | Single Ended | Iso Amp | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Isolation Amplifiers

    Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground.

    How to select a correct isolation amplifier?

    There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs:

    • Single-ended, floating common - an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical).

    • Differential, floating common - an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).

    What is typical application of isolation amplifiers?

    Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.

    124 Produits présentés pour Isolation Amplifiers

    • N° de stock RS 267-7424
    • Référence fabricant AMC1300BDWV
    la pièce
    8,08 €
    Texas Instruments
    Dual
    -
    5.5 V
    -100dB
    Rail to Rail Input/Output
    1
    -
    -
    SOIC
    8
    -
    -
    -
    -
    • N° de stock RS 818-8262
    • Référence fabricant ACPL-782T-000E
    la pièce
    10,80 €
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    • N° de stock RS 300-8243P
    • Référence fabricant ISO124P
    l'unité (conditionné en tube)
    23,98 €
    Texas Instruments
    Dual
    ±12 V, ±15 V, ±5 V, ±9 V
    -
    -
    -
    1
    0dB
    Through Hole
    PDIP
    8
    3.94 x 20.01 x 6.61mm
    3.94mm
    6.61mm
    20.01mm
    • N° de stock RS 450-868
    • Référence fabricant HCPL-7800-300E
    la pièce
    11,18 €
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.31dB
    Surface Mount
    PDIP SMD
    8
    3.56 x 9.8 x 6.35mm
    3.56mm
    6.35mm
    9.8mm
    • N° de stock RS 693-5961
    • Référence fabricant ACPL-C780-000E
    la pièce
    9,12 €
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.32dB
    Surface Mount
    SOIC
    8
    3.18 x 5.85 x 6.81mm
    3.18mm
    6.81mm
    5.85mm
    • N° de stock RS 922-6624
    • Référence fabricant ACPL-C780-000E
    L'unité (dans un tube de 80)
    5,184 €
    Broadcom
    Single
    -
    5 V
    76dB
    -
    1
    18.32dB
    Surface Mount
    SOIC
    8
    3.18 x 5.85 x 6.81mm
    3.18mm
    6.81mm
    5.85mm
    l'unité (conditionné en tube)
    11,82 €
    Broadcom
    Single
    -
    3 → 5.5 (VDD2) V, 4.5 → 5.5 (VDD1) V
    -
    -
    -
    8.26V/V
    Surface Mount
    SOIC
    8
    13.6 x 6.24 x 3.4mm
    3.4mm
    6.24mm
    13.6mm
    • N° de stock RS 803-0747
    • Référence fabricant ACPL-782T-300E
    la pièce
    10,82 €
    Broadcom
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 178-3173
    • Référence fabricant ACPL-782T-300E
    L'unité (dans un tube de 50)
    6,864 €
    Broadcom
    Single
    4.5 To 5.5V
    4.5 To 5.5 V
    76dB
    Rail to Rail Output
    1
    -
    Surface Mount
    DIP8 - Gull Wing
    8
    -
    4.7mm
    6.35mm
    9.8mm
    • N° de stock RS 825-3164
    • Référence fabricant AMC1200SDUBR
    L'unité (en paquet de 2)
    3,335 €
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    • N° de stock RS 818-8357P
    • Référence fabricant HCPL-7510-300E
    l'unité (conditionné en tube)
    6,71 €
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -
    -
    1
    4/0.512V/V
    Through Hole
    PDIP
    8
    9.8 x 6.35 x 3.56mm
    3.56mm
    6.35mm
    9.8mm
    • N° de stock RS 825-3164P
    • Référence fabricant AMC1200SDUBR
    l'unité (conditionné en bobine)
    3,335 €
    Texas Instruments
    Single
    -
    5 V
    108dB
    -
    1
    8dB
    Surface Mount
    SOP
    8
    9.55 x 6.67 x 3.35mm
    3.35mm
    6.67mm
    9.55mm
    • N° de stock RS 830-4987
    • Référence fabricant ACPL-C87AT-000E
    la pièce
    9,54 €
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    1.01V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 922-6719
    • Référence fabricant ACPL-C790-000E
    L'unité (dans un tube de 80)
    3,324 €
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    8.44V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 768-7893P
    • Référence fabricant ACPL-C870-000E
    l'unité (conditionné en tube)
    6,64 €
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -78dB
    -
    1
    1.03V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 178-3208
    • Référence fabricant ACPL-C78A-060E
    L'unité (dans un tube de 80)
    6,948 €
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -
    -
    2
    8.08V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 922-6769
    • Référence fabricant ACPL-C87B-000E
    L'unité (dans un tube de 80)
    4,464 €
    Broadcom
    Single
    -
    4.5 → 5.5 V
    -78dB
    -
    1
    1.005V/V
    Surface Mount
    SSOP
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 830-4981
    • Référence fabricant ACPL-C87BT-000E
    la pièce
    11,40 €
    Broadcom
    Single
    -
    3 → 5.5 V
    -
    -
    1
    1.005V/V
    Surface Mount
    SOIC
    8
    5.85 x 6.807 x 3.18mm
    3.18mm
    6.807mm
    5.85mm
    • N° de stock RS 288-777
    • Référence fabricant ISO122U
    la pièce
    37,03 €
    Texas Instruments
    Dual
    ±12 V, ±15 V, ±5 V, ±9 V
    -
    -
    -
    1
    0dB
    Surface Mount
    SOIC
    28
    2.3 x 17.9 x 7.5mm
    2.3mm
    7.5mm
    17.9mm
    • N° de stock RS 244-9771P
    • Référence fabricant NJM2505AF-TE1
    l'unité (conditionné en bobine)
    0,242 €
    Nisshinbo Micro Devices
    Single
    -
    4.5 → 9 V
    -
    No
    1
    -
    -
    SOT23-5
    5
    -
    -
    -
    -
    Résultats par page