DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15492 Produits présentés pour DC-DC Converters

    TRACOPOWER
    Isolated
    ±12V dc
    18 → 36 V dc
    6W
    24 V dc
    1.5kV dc
    ±250mA
    Through Hole
    2
    -
    84%
    DIP 24
    10.2mm
    31.8mm
    -
    ±3%
    -40°C
    TEN 6N
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    9 → 36 V dc
    20W
    24 V dc
    1.5kV dc
    4A
    Through Hole
    1
    4.5 → 5.5V dc
    89%
    1 x 1 in
    9.9mm
    25.4mm
    25.4mm
    ±1%
    -40°C
    THN 20WI
    +85°C
    MEAN WELL
    -
    12V dc
    33.6 → 67.2 VDC
    120W
    33.6 VDC
    -
    1.1A
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    DDR-120
    -
    MEAN WELL
    Isolated
    48V dc
    19 → 72 V dc
    1000W
    19 → 72 V dc
    2kV ac
    21A
    Rack Mount
    1
    46 → 60V
    90%
    -
    41mm
    295mm
    127mm
    ±0.5%
    -20°C
    -
    +60°C
    MEAN WELL
    Isolated
    12V dc
    19 → 36 V dc
    50W
    24 V dc
    1.5kV ac
    4.2A
    Chassis Mount
    1
    11 → 16V
    75%
    -
    38mm
    159mm
    97mm
    ±0.3%
    -10°C
    -
    +60°C
    XP Power
    Isolated
    5V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1kV dc
    400mA
    Through Hole
    1
    -
    80%
    SIP
    10.16mm
    11.68mm
    7.5mm
    ±10%
    -40°C
    IL
    +85°C
    Recom
    Isolated
    12V dc
    5.5 → 9 V dc
    10W
    5 V dc
    5kV ac
    830mA
    Through Hole
    1
    ±10%
    86.5 %, 88 %, 89 %
    DIP 24
    10.4mm
    31.8mm
    20.3mm
    ±0.2%
    -40°C
    REM10
    +105°C
    Murata Power Solutions
    -
    3.3V dc
    0.65 - 6 V dc
    -
    5 V dc
    -
    500mA
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    MYRBP
    +85°C
    XP Power
    Isolated
    2kV dc
    0 → 12 V dc
    1.5W
    12 V dc
    500V
    750µA
    Through Hole
    1
    ±10%
    -
    -
    -
    23.37mm
    11.43mm
    -
    -25°C
    AH
    +75°C
    TRACOPOWER
    Isolated
    ±5V dc
    18 → 36 V dc
    3W
    24 V dc
    1.5kV dc
    ±250mA
    Through Hole
    2
    -
    79%
    DIP 24
    10.2mm
    31.8mm
    20.3mm
    ±2%
    -40°C
    TEN 3
    +85°C
    Recom
    -
    ±12V dc
    9 → 18 V dc
    3W
    12 V dc
    -
    ±125mA
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    RSH3
    +81°C
    Recom
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    3kV dc
    200mA
    Surface Mount
    1
    -
    78%
    SMD
    6.7mm
    18mm
    -
    0.15
    -40°C
    RAM
    +100°C
    TRACOPOWER
    Isolated
    12V dc
    4.5 → 18 V dc
    12W
    12 V DC
    1.6kV dc
    1A
    PCB Mount
    1
    -
    89%
    SIP 8
    12mm
    22mm
    9.6mm
    0.5%
    -40°C
    TMR 12WI
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1.5kV dc
    ±65mA
    Through Hole
    2
    -
    82%
    SIP
    10.2mm
    19.55mm
    7.6mm
    1 (Full Load)%
    -40°C
    TBA 2
    +85°C
    MEAN WELL
    Isolated,Railway Approved
    5V dc
    40 → 160 V dc
    30W
    40 → 160 V dc
    4kV dc
    6A
    Chassis Mount
    1
    -
    -
    Enclosed
    25mm
    113mm
    60mm
    ±0.5%
    -40°C
    RSD-30
    +70°C
    XP Power
    Isolated
    ±12V dc
    36 → 75 V dc
    1W
    48 V dc
    1.5kV dc
    ±42mA
    Through Hole
    2
    -
    -
    SIP 6
    11mm
    17mm
    7.62mm
    ±1 (5 → 100% Load) %, ±2 (0 → 100% Load) %
    -40°C
    ITW
    +105°C
    Murata Power Solutions
    Isolated
    9V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    3kV dc
    222mA
    Through Hole
    1
    -
    -
    SIP
    10mm
    19.5mm
    -
    -
    -40°C
    NMK
    +85°C
    TRACOPOWER
    Isolated
    15V dc
    9 → 18 V dc
    1W
    12 V dc
    1.5kV dc
    67mA
    Through Hole
    1
    -
    78%
    SIP
    7.62mm
    17mm
    11mm
    0.01
    -40°C
    TMR 1
    +85°C
    Allen Bradley
    -
    24V dc
    24 → 28 V dc
    120W
    48 V dc
    -
    5A
    Panel Mount
    -
    -
    0.9
    -
    102mm
    -
    32mm
    -
    -25°C
    1606-XLD
    +70°C
    Murata Power Solutions
    -
    20 V dc, -5 V dcV dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    -
    40mA
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    MGJ1
    +105°C
    Résultats par page