DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15526 Produits présentés pour DC-DC Converters

    Murata Power Solutions
    Isolated
    12V dc
    9 → 36 V dc
    50.4W
    12 V dc
    2kV dc
    15A
    Through Hole
    1
    -
    -
    Case C74
    9.7mm
    48.3mm
    -
    -
    -40°C
    UEI
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 75 V dc
    20W
    48 V dc
    2.5kV dc
    4A
    Chassis Mount
    1
    -
    90%
    -
    23.3mm
    96mm
    54mm
    0.005
    -40°C
    TMDC 20
    '+90°C
    XP Power
    Isolated
    ±5V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    ±100mA
    Through Hole
    2
    -
    74%
    DIP
    6.35mm
    20.32mm
    10.16mm
    Maximum of 10%
    -40°C
    IA
    +85°C
    XP Power
    Isolated
    5V dc
    10.8 → 13.2 V dc
    2W
    12 V dc
    1kV dc
    400mA
    Through Hole
    1
    -
    78%
    SIP
    10.16mm
    11.68mm
    7.5mm
    ±10%
    -40°C
    IL
    +85°C
    TRACOPOWER
    Isolated,Railway Approved
    24V dc
    36 → 160 V dc
    60W
    110 V dc
    3kV
    2.5A
    Through Hole
    1
    -10 → +20%
    91%
    2 x 1 in
    25.4mm
    50.8mm
    40.7mm
    0.005
    -40°C
    TEP 60WIR
    +85°C
    Murata Power Solutions
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    3kV dc
    200mA
    Through Hole
    1
    -
    77%
    SIP 4
    7.46mm
    11.53mm
    6.1mm
    Maximum of 8%
    -40°C
    CRE1
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    10.8 → 13.2 V dc
    2W
    12 V dc
    1kV dc
    ±65mA
    Through Hole
    2
    -
    59%
    DIP 24
    10mm
    32mm
    20mm
    ±3%
    -25°C
    TEM 2
    +70°C
    XP Power
    Isolated
    5V dc
    9 → 18 V dc
    3W
    12 V dc
    1.6kV dc
    600mA
    Through Hole
    1
    -
    -
    SIP
    11.1mm
    21.85mm
    9.2mm
    ±1%
    -40°C
    IZ
    +100°C
    MEAN WELL
    Isolated
    12V dc
    36 → 72 V dc
    15W
    36 → 72 V dc
    2kV ac
    1.25A
    Chassis Mount
    1
    10.8 → 13.2V
    79%
    -
    28mm
    78mm
    51mm
    ±0.3%
    -10°C
    -
    +60°C
    Murata Power Solutions
    Isolated
    24V dc
    9 → 36 V dc
    72W
    24 V dc
    1.5kV dc
    3A
    Through Hole
    1
    -
    89.5%
    Case C77
    9.91mm
    58.4mm
    -
    ±0.125%
    -40°C
    UWE
    +85°C
    XP Power
    Isolated
    ±5V dc
    9 → 36 V dc
    20W
    24 V dc
    3kV dc
    ±2A
    Chassis Mount
    2
    -
    85%
    -
    19.4mm
    76.2mm
    31.4mm
    ±1%
    -40°C
    DTJ20
    +100°C
    Murata
    Isolated
    12V dc
    16 → 160 V dc
    150W
    72 V dc
    4.242kV dc
    -
    -
    -
    -0.5 → +0.5%
    -
    -
    -
    -
    -
    -
    -
    IRQ-W80
    -
    TRACOPOWER
    Isolated
    5V dc
    4.5 → 5.5 V dc
    1W
    5 V dc
    1kV dc
    200mA
    Through Hole
    1
    -
    69%
    SIP 4
    10.2mm
    11.5mm
    6.1mm
    ±10%
    -40°C
    TME
    +85°C
    Cosel
    Isolated
    15V dc
    9 → 18 V dc
    10.5W
    12 V dc
    1kV dc
    700mA
    PCB Mount
    1
    -
    89%
    SIP 8
    12mm
    22mm
    9.5mm
    60mV
    -40°C
    MGS
    +85°C
    Artesyn
    Isolated
    3.3V dc
    9 → 18 V dc
    1.3W
    12 V dc
    1.5kV dc
    400mA
    Through Hole
    1
    -
    80%
    DIP
    8mm
    14mm
    14mm
    0.01
    -40°C
    AYA
    +85°C
    TRACOPOWER
    Isolated
    9V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    110mA
    Through Hole
    1
    -
    79%
    SIP 4
    10.2mm
    11.5mm
    6.1mm
    ±10%
    -40°C
    TME
    +85°C
    XP Power
    -
    12V dc
    18 → 75 V dc
    15W
    48 V dc
    3kV dc
    1.25A
    DIN Rail Mount
    1
    -
    86%
    -
    19.4mm
    76.2mm
    31.4mm
    0.005
    -40°C
    DTJ15
    +100°C
    Cosel
    Isolated
    24V dc
    18 → 36 V dc
    201.6W
    18 → 36 V dc
    1 kV ac, 1.5kV dc
    8.4A
    Through Hole
    1
    -
    87%
    -
    12.7mm
    61mm
    -
    48mV
    -40°C
    -
    +100°C
    WAGO
    -
    10V dc
    15 → 30 V dc
    -
    24 V dc
    -
    500mA
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -25°C
    859
    +55°C
    TRACOPOWER
    Isolated
    12V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1kV dc
    165mA
    Surface Mount
    1
    -
    -
    SOIC
    8.65mm
    12.7mm
    -
    -
    -40°C
    TSH
    +85°C
    Résultats par page