DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15492 Produits présentés pour DC-DC Converters

    MEAN WELL
    Isolated,Railway Approved
    24V dc
    33.6 → 62.4 V dc
    151.2W
    48 V dc
    4kV dc
    6.3A
    Chassis Mount
    1
    -
    -
    -
    36mm
    189mm
    -
    ±1%
    -40°C
    RSD 150
    +70°C
    MEAN WELL
    Isolated
    48V dc
    16.8 → 33.6 V dc
    120W
    24 V dc
    -
    2.5A
    DIN Rail Mount
    1
    48 → 56V
    0.91
    -
    102mm
    -
    32mm
    ±1%
    -40°C
    DDR-120
    +70°C
    Recom
    -
    24V dc
    18 → 75 V dc
    30W
    48 V dc
    -
    1.25A
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    REC30E-Z
    +105°C
    MEAN WELL
    -
    24V dc
    250 → 1500 V dc
    240W
    -
    -
    10A
    DIN Rail
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    DDRH-240
    +80°C
    Phoenix Contact
    Isolated
    30 → 56V dc
    30 → 60 V dc
    20W
    48 V dc
    1.5kV dc
    5A
    DIN Rail Mount
    1
    -
    -
    -
    130mm
    48mm
    125mm
    -
    -25°C
    QUINT-PS/48DC/48DC/5
    +70°C
    TRACOPOWER
    Isolated
    15V dc
    9 → 36 V dc
    1W
    24 V dc
    1.6kV dc
    70mA
    Through Hole
    1
    -
    81%
    DIP
    9.9mm
    13.2mm
    9.1mm
    0.01
    -40°C
    TDN 1WI
    +90°C
    Recom
    Isolated,Medical Approved
    3.3V dc
    9 → 36 V dc
    2W
    24 V dc
    3kV dc
    500mA
    Through Hole
    1
    -
    75%
    SIP
    11.1mm
    21.8mm
    9.2mm
    ±0.5%
    -40°C
    RS
    +75°C
    TDK-Lambda
    -
    ±15V dc
    18 → 75 V dc
    10W
    18 V dc
    1.6kV
    0.333A
    Through Hole
    2
    -
    0.81
    -
    -
    2in
    1in
    0.02
    -55°C
    PXD
    +105°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    240W
    24 V
    -
    20A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    90mm
    -
    -20°C
    -
    +50°C
    Mascot
    -
    13.8V dc
    20 → 30 V dc
    317W
    -
    -
    23A
    Mounting Bracket
    -
    -
    -
    -
    63mm
    203mm
    102mm
    0.01
    0°C
    -
    +40°C
    TRACOPOWER
    Isolated
    ±12V dc
    36 → 75 V dc
    3W
    48 V dc
    1.5kV dc
    ±125mA
    Through Hole
    2
    -
    81%
    DIP 24
    10.2mm
    32mm
    20mm
    ±1%
    -40°C
    TEL 3
    +85°C
    MEAN WELL
    Isolated
    5V dc
    36 → 72 V dc
    15W
    48 V dc
    1.5kV ac
    3A
    Chassis Mount
    1
    ±2%
    78%
    -
    25mm
    94mm
    49mm
    ±1%
    -10°C
    PSD 15
    +60°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 75 V dc
    20W
    48 V dc
    2.5kV dc
    4A
    Chassis Mount
    1
    -
    90%
    -
    23.3mm
    96mm
    54mm
    0.005
    -40°C
    TMDC 20
    '+90°C
    Texas Instruments
    Isolated
    15V dc
    5 V dc
    1W
    5 V dc
    3kV dc
    33mA
    Surface Mount
    -
    -15 → +15V dc
    -
    -
    -
    -
    -
    -
    -
    DCH01
    -
    MEAN WELL
    Isolated,Railway Approved
    12V dc
    9 → 36 V dc
    30W
    9 → 36 V dc
    4kV dc
    2.5A
    Chassis Mount
    1
    -
    -
    Enclosed
    25mm
    113mm
    60mm
    ±0.3%
    -40°C
    RSD-30
    +70°C
    TRACOPOWER
    Isolated
    ±5V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    ±100mA
    Through Hole
    2
    -
    72%
    SIP 6
    10.2mm
    19.5mm
    -
    ±10%
    -40°C
    TMA
    +85°C
    MEAN WELL
    Isolated
    24V dc
    72 → 144 V dc
    350W
    96 V dc
    1.5kV ac
    14.6A
    Chassis Mount
    1
    23 → 30V
    87%
    -
    50mm
    215mm
    115mm
    ±1%
    -20°C
    -
    +60°C
    XP Power
    Isolated
    5V dc
    10.8 → 13.2 V dc
    1W
    12 V dc
    3kV dc
    200mA
    Through Hole
    1
    -
    75%
    SIP
    10.15mm
    11.68mm
    6mm
    Maximum of 10%
    -40°C
    IE
    +85°C
    TRACOPOWER
    Isolated
    ±12V dc
    18 → 36 V dc
    10W
    24 V dc
    1.5kV dc
    ±415mA
    Through Hole
    2
    -
    82%
    2 x 1 in
    10.2mm
    50.8mm
    25.4mm
    ±3%
    -40°C
    TEN 10
    +85°C
    MEAN WELL
    Isolated
    5V dc
    18 → 36 V dc
    15W
    24 V dc
    2kV ac
    3A
    Chassis Mount
    1
    4.75 → 5.5V
    76%
    -
    28mm
    78mm
    51mm
    ±0.5%
    -10°C
    -
    +60°C
    Résultats par page