DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15522 Produits présentés pour DC-DC Converters

    TRACOPOWER
    Isolated
    12V dc
    4.5 → 9 V dc
    6W
    5 V dc
    1.5kV dc
    500mA
    Through Hole
    1
    -
    83%
    SIP
    11.2mm
    21.8mm
    9.1mm
    ±1%
    -40°C
    TMR 6
    +70°C
    TRACOPOWER
    Isolated
    24V dc
    18 → 36 V dc
    2W
    24 V dc
    1.6kV dc
    83mA
    Surface Mount
    1
    -
    82%
    SMD-7
    7.6mm
    11.9mm
    11.3mm
    0.01
    -40°C
    TRS 2
    +90°C
    TRACOPOWER
    -
    5V dc
    14 → 160 V dc
    200W
    72 V dc
    -
    40A
    PCB Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    TEP 200UIR
    +105°C
    Mascot
    -
    13.5V dc
    20 → 32 V dc
    100W
    24 V dc
    -
    8A
    Mounting Bracket
    -
    -
    -
    -
    62mm
    129mm
    115mm
    0.15
    -20°C
    -
    +25°C
    TRACOPOWER
    Isolated
    ±15V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1kV dc
    ±65mA
    Through Hole
    2
    -
    51%
    DIP 24
    10mm
    32mm
    20mm
    ±3%
    -25°C
    TEM 2
    +70°C
    TRACOPOWER
    Isolated
    3.3V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    5.2kV dc
    500mA
    Through Hole
    1
    ±5%
    70%
    SIP 7
    10.2mm
    19.5mm
    7.1mm
    <20%
    -40°C
    TMV 2HI
    +80°C
    Mascot
    -
    13.5V dc
    20 → 32 V dc
    250W
    24 V dc
    -
    20A
    Mounting Bracket
    -
    -
    -
    -
    62mm
    310mm
    115mm
    0.2
    -20°C
    -
    +25°C
    TRACOPOWER
    -
    15V dc
    18 → 75 V dc
    150W
    48 V dc
    -
    10A
    Chassis Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    TEP 150WI
    +75°C
    TRACOPOWER
    Isolated
    ±12V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1kV dc
    ±80mA
    Surface Mount
    2
    -
    -
    SOIC
    8.9mm
    15.3mm
    -
    -
    -40°C
    TSH
    +85°C
    TRACOPOWER
    Isolated
    ±12V dc
    18 → 36 V dc
    2W
    24 V dc
    1.6kV dc
    ±83mA
    Surface Mount
    2
    -
    83%
    SMD-7
    7.6mm
    11.9mm
    11.3mm
    0.01
    -40°C
    TRS 2
    +90°C
    TRACOPOWER
    Isolated,Railway Approved
    12V dc
    9 → 36 V dc
    150W
    24 V dc
    2.25kV dc
    12.5A
    Chassis Mount
    1
    -
    -
    -
    35.7mm
    160.5mm
    -
    ±0.4%
    -40°C
    TEP 150WI
    +75°C
    TRACOPOWER
    Isolated
    12V dc
    21.6 → 26.4 V dc
    2W
    24 V dc
    1kV dc
    165mA
    Surface Mount
    1
    -
    -
    SOIC
    8.65mm
    12.7mm
    -
    -
    -40°C
    TSH
    +85°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    2W
    24 V dc
    1.6kV dc
    400mA
    Surface Mount
    1
    -
    78%
    SMD-7
    7.6mm
    11.9mm
    11.3mm
    0.01
    -40°C
    TRS 2
    +90°C
    TRACOPOWER
    Isolated
    5V dc
    10.8 → 13.2 V dc
    2W
    12 V dc
    1kV dc
    400mA
    Surface Mount
    1
    -
    -
    SOIC
    8.65mm
    12.7mm
    -
    -
    -40°C
    TSH
    +85°C
    MEAN WELL
    Isolated,Railway Approved
    24V dc
    18 → 72 V dc
    60W
    18 → 72 V dc
    4kV dc
    2.5A
    Chassis Mount
    1
    -
    -
    Enclosed
    25mm
    128mm
    60mm
    ±0.2%
    -40°C
    RSD-60
    +70°C
    TRACOPOWER
    Isolated
    5V dc
    4.5 → 5.5 V dc
    2W
    5 V dc
    1kV dc
    400mA
    Surface Mount
    1
    -
    -
    SOIC
    8.65mm
    12.7mm
    -
    -
    -40°C
    TSH
    +85°C
    TRACOPOWER
    Isolated
    ±5V dc
    13.5 → 16.5 V dc
    2W
    15 V dc
    5.2kV dc
    ±200mA
    Through Hole
    2
    ±4.75 V dc, ±5.25V dc
    71%
    SIP 7
    10.2mm
    19.5mm
    7.1mm
    <15%
    -40°C
    TMV 2HI
    +80°C
    MEAN WELL
    Isolated
    24V dc
    9.2 → 18 V dc
    15W
    12 V dc
    2kV ac
    625mA
    Chassis Mount
    1
    21.6 → 26.4V
    70%
    -
    28mm
    78mm
    51mm
    ±0.2%
    -10°C
    -
    +60°C
    TRACOPOWER
    Isolated
    12V dc
    9 → 18 V dc
    100W
    12 V dc
    2.25kV dc
    8.4A
    Chassis Mount
    1
    -
    91%
    -
    40.5mm
    85mm
    61mm
    ±0.3%
    -40°C
    TEP 100
    +75°C
    TRACOPOWER
    -
    48V dc
    43 → 160 V dc
    150W
    110 V dc
    -
    3.2A
    Chassis Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -40°C
    TEP 150WI
    +75°C
    Résultats par page