DC to DC Converters, Non Isolated & Isolated | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    DC-DC Converters

    Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

    RS offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

    What are they used for?

    Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

    Types of isolated DC-DC converters

    Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

    Package or Module Types

    Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

    • DIP16
    • DIP24
    • PDIP
    • SIP
    • Encapsulated
    • Full and half brick

    Mounting Types

    DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

    • Chassis mount
    • DIN-Rail mount
    • Flange mount
    • PCB mount
    • Rackmount
    • Surface mount
    • Through-hole

    The advantages of isolated DC-DC converters

    Meet international safety standards and regulations.Electrical isolation provides additional safety to personnel in case of internal failure.Wide range of voltage conversion with high efficiency.Certain models are railway- and medical-approved.

    15493 Produits présentés pour DC-DC Converters

    RS PRO
    Isolated
    12V dc
    18 → 32 V dc
    120W
    24 V
    -
    10A
    Chassis Mount
    1
    -
    85%
    Enclosed
    47mm
    127mm
    91mm
    -
    -20°C
    -
    +60°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    60W
    24 V
    -
    5A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    77mm
    90mm
    -
    -20°C
    -
    +50°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    360W
    24 V
    -
    30A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    91mm
    -
    -20°C
    -
    +50°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    720W
    24 V
    -
    60A
    Chassis Mount
    -
    -
    0.85
    -
    70mm
    225mm
    176mm
    -
    -20°C
    -
    +50°C
    RS PRO
    -
    12V dc
    18 → 32 V dc
    180W
    24 V
    -
    15A
    Chassis Mount
    -
    -
    0.85
    -
    47mm
    157mm
    90mm
    -
    -20°C
    -
    +50°C
    Murata
    -
    5V dc
    4.5 To 5.5 V dc
    1W
    5 V dc
    1kV
    -
    Surface Mount
    -
    -5 To +5V
    -
    -
    -
    -
    -
    -
    -
    NTE
    -
    MEAN WELL
    -
    12V dc
    -
    30W
    -
    -
    2.5A
    DIN Rail Mount
    1
    9 → 13.2V
    -
    -
    54.5mm
    -
    35mm
    ±0.5%
    -40°C
    DDR-30
    +85°C
    TRACOPOWER
    Isolated
    ±15V dc
    4.5 → 9 V dc
    2W
    5 V dc
    1.6kV dc
    ±65mA
    Through Hole
    2
    -
    81%
    SIP 8
    11.1mm
    21.8mm
    9.2mm
    ±1%
    -40°C
    TMR 2
    +85°C
    MEAN WELL
    -
    24V dc
    -
    30W
    -
    -
    1.25A
    DIN Rail Mount
    1
    21.6 → 28V
    -
    -
    54.5mm
    -
    35mm
    ±0.5%
    -40°C
    DDR-30
    +85°C
    Phoenix Contact
    Isolated
    12V dc
    10 → 32 V dc
    24W
    12 → 24 V dc
    1.5kV dc
    2A
    DIN Rail Mount
    1
    5 → 15V
    >88%
    -
    107mm
    99mm
    22.5mm
    -
    -25°C
    MINI-PS-12-24DC/5-15DC/2
    +70°C
    Recom
    Isolated,Medical Approved
    5V dc
    9 → 36 V dc
    2W
    24 V dc
    3kV dc
    400mA
    Through Hole
    1
    -
    80%
    SIP
    11.1mm
    21.8mm
    9.2mm
    ±0.5%
    -40°C
    RS
    +75°C
    MEAN WELL
    -
    3.3V dc
    -
    15W
    -
    -
    4.5A
    DIN Rail Mount
    1
    3 → 3.6V
    -
    -
    54.5mm
    -
    17.5mm
    ±1.5%
    -40°C
    DDR-15
    +85°C
    TRACOPOWER
    Isolated,Medical Approved
    5V dc
    4.5 → 9 V dc
    3W
    5 V dc
    5kV ac
    600mA
    Through Hole
    1
    -
    84.5%
    DIP 24
    10.2mm
    31.8mm
    -
    0.002
    -40°C
    THM 3WI
    +94°C
    Alfatronix
    -
    13.6V dc
    17 → 32 V dc
    72W
    17 V dc
    -
    6A
    Clip Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -25°C
    PV
    +30°C
    TRACOPOWER
    Isolated
    5V dc
    18 → 36 V dc
    5W
    24 V dc
    1.5kV dc
    1A
    Through Hole
    1
    -
    83%
    DIP 24, PDIP
    10.2mm
    32mm
    20.3mm
    ±1%
    -40°C
    TEL 5
    +85°C
    Murata
    Isolated
    5V dc
    4.75 → 5.25 V dc
    1W
    5 V dc
    3kV dc
    200mA
    Surface Mount
    1
    -
    64.5%
    SMD
    4.66mm
    15.24mm
    10.67mm
    0.01
    -40°C
    NXF1
    +105°C
    MEAN WELL
    -
    3.3V dc
    -
    11.6W
    -
    -
    3.5A
    DIN Rail Mount
    1
    3 → 3.6V
    -
    -
    54.5mm
    -
    17.5mm
    ±1.5%
    -40°C
    DDR-15
    +85°C
    MEAN WELL
    Isolated
    12V dc
    16.8 → 33.6 V dc
    120W
    24 V dc
    -
    10A
    DIN Rail Mount
    1
    9 → 14V
    0.89
    -
    102mm
    -
    32mm
    ±1%
    -40°C
    DDR-120
    +70°C
    Recom
    Isolated
    5V dc
    21.6 → 26.4 V dc
    1W
    24 V dc
    1kV dc
    200mA
    Through Hole
    1
    -
    -
    SIP
    10mm
    11.5mm
    6mm
    -
    -40°C
    RO
    +85°C
    TRACOPOWER
    Isolated
    24V dc
    18 → 75 V dc
    40W
    48 V dc
    2.5kV dc
    1.67A
    Chassis Mount
    1
    -
    92%
    -
    25.6mm
    63.8mm
    112mm
    0.01
    -40°C
    TMDC 40
    +65°C
    Résultats par page