Pneumatic Valves

Our range of Pneumatic Valves includes a range of control valves, manifold bases, solenoid coils, and repair kits from top suppliers such as Festo, SMC, Bosch Rexroth, and Norgren.

Our wide range of valves, manifolds, and accessories will ensure you always have what you need to build, repair or maintain your system.

Manual control valves

Manual control valves allow for the manual control of airflow around a pneumatic air system. They can be used to control the flow of air in one direction but not another, in a pressure relief situation where pressure needs to be dissipated outside of the system or to control the amount of air that is passed around the airflow system.Manual control valves are available in several control methods from knobs, levers to foot pedals. Control valves are modular, meaning that multiple valves can be used in conjunction with each other to create various combinations of flow.

Solenoid valve connectors

Solenoid valve connectors, in simple terms solenoid connectors, are a device which actuates a pneumatic valve by a user or control system remotely by converting energy into a linear motion which actuates the valve.

Pilot-operated relief valve (PORV)

Pilot-operated relief valves are used to control pressure in overpressure events. The difference between these control valves and other pneumatic control valves is they use the system pressure to seal the valve, when an overpressure situation is detected they open until the overpressure event has passed, then return to their previous closed state.

Pneumatic Solenoid Valve

Pneumatic Solenoid Valves open and closed states are controlled by energy. In a closed state, no air can pass through the system and vice versa when the energy is applied to the solenoid. They can be used to control cylinders, large valves, or air tools. Pneumatic Solenoid Valves have two or more ports that control various air circuits to which they are affixed. The state of which ports are open or shut is controlled via a solenoid.

Pneumatic Bases & Manifolds

Pneumatic Bases allow for the mounting of multiple pneumatic valves in a given location. Pneumatic Manifolds allow multiple pneumatic fittings to share/connect to one single air or source. Manifolds are available in various port sizes and materials to support high and low-pressure applications.

12283 Produits présentés pour Pneumatic Valves

1 sur 615
En stock
  • N° de stock RS 121-5646
  • Référence fabricant MFH-5-1/8
la pièce
144,14 €(TVA exclue)
En stock
  • N° de stock RS 203-7506
  • Référence fabricant VSCS-B-M32-MH-WA-1C1
la pièce
26,71 €(TVA exclue)
En stock
  • N° de stock RS 367-0624
  • Référence fabricant AKH06-00
la pièce
8,82 €(TVA exclue)
En stock
  • N° de stock RS 389-6630
  • Référence fabricant B43003LS
la pièce
158,39 €(TVA exclue)
En stock
  • N° de stock RS 202-1315
  • Référence fabricant VUVS-L20-P53E-MD-G18-F7-1C1
la pièce
118,87 €(TVA exclue)
En stock
  • N° de stock RS 838-8651
  • Référence fabricant V114A-5LOU
la pièce
29,21 €(TVA exclue)
En stock
  • N° de stock RS 182-9632
  • Référence fabricant T84T-4GA-B1N
la pièce
66,56 €(TVA exclue)
Temporairement en rupture de stock
  • N° de stock RS 136-6933
  • Référence fabricant VUVG-B10-T32C-MZT-F-1T1L
la pièce
108,76 €(TVA exclue)
En stock
  • N° de stock RS 218-0196
  • Référence fabricant 9710000303602400
la pièce
160,40 €(TVA exclue)
En stock
  • N° de stock RS 144-2671
1 sachet de 10
94,54 €(TVA exclue)
En stock
  • N° de stock RS 203-6049
  • Référence fabricant VHER-H-B43C-G14
la pièce
128,40 €(TVA exclue)
En stock
  • N° de stock RS 410-567
  • Référence fabricant P2LBX512ESNDDN
la pièce
100,99 €(TVA exclue)
En stock
  • N° de stock RS 686-2576
  • Référence fabricant EVT317-5D-02F-Q
la pièce
56,97 €(TVA exclue)
En stock
  • N° de stock RS 227-3468
  • Référence fabricant V04A486L-B623A
la pièce
142,28 €(TVA exclue)
En stock
  • N° de stock RS 121-4315
  • Référence fabricant MFH-5-1/4
la pièce
164,72 €(TVA exclue)
En stock
  • N° de stock RS 840-6796
  • Référence fabricant VQC2A01N-51
la pièce
105,76 €(TVA exclue)
En stock
  • N° de stock RS 202-1216
  • Référence fabricant MFH-3-1/2-S
la pièce
259,79 €(TVA exclue)
En stock
  • N° de stock RS 279-5338
  • Référence fabricant KMYZ-2-24-10-LED
la pièce
52,12 €(TVA exclue)
En stock
  • N° de stock RS 136-6936
  • Référence fabricant VUVG-B10-M52-MZT-F-1T1L
la pièce
73,48 €(TVA exclue)
En stock
  • N° de stock RS 202-2496
  • Référence fabricant HEE-D-MAXI-24
la pièce
183,22 €(TVA exclue)
Résultats par page