Wireless Charging Coils | Magnetic Charging | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Wireless Charging Coils

    Wireless charging coils are used for inductive charging and wireless charging. Wireless charging coils are installed into a device for the purpose of receiving a wireless signal that will be used to charge and power another device. They are a popular method for charging smart phones and tablets as they are not required to be plugged in, like a traditional charger.

    The coil is optimised for inductive charging. Wireless charging coils use an electromagnetic field between two devices to transfer energy. There are two functions, a transmitter and a receiver, with one beaming the field and the other receiving it. The transmitter and receiver must be on the same frequency. Please note that only devices with a compatible battery that will accept this type of charging.

    Where are wireless charging coils used?

    Wireless charging coils are used to charge portable devices such as:

    • Smartphones
    • Tablets
    • Wearables i.e. smart watches
    • Fitness trackers
    • Smart home i.e. heating controls
    • Medical devices
    • Clean rooms

    What are Qi wireless charging coils?

    Qi standard is an interface standard created by WPC. Qi is a standard of wireless charging coil which is popular with smartphone pad charging. Qi is pronounced "chee". They provide wireless power transfer over short distances or less than 4cm. Many popular consumer devices from Apple and Samsung use Qi compatible charging.

    93 Produits présentés pour Wireless Charging Coils

    TDK
    13.3 μH
    Receiver
    -
    200mΩ
    -
    -
    WR
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    -
    48.2 x 38.2 x 1.25mm
    -
    Wurth Elektronik
    24 μH, 700 nH
    Transmitter
    6 A, 13 A
    30 mO, 90 mO
    7 MHz, 63 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    8.23 μH
    Receiver
    -
    280mΩ
    -
    -
    WR
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    -
    30 x 29.6 x 0.94mm
    -
    TDK
    12.3 μH
    Receiver
    -
    410mΩ
    -
    -
    WR
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    -
    30 x 29.6 x 0.92mm
    -
    Wurth Elektronik
    12.6 μH
    Receiver
    1.1A
    340mΩ
    19MHz
    20
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    -
    17 (Dia.) x 0.82mm
    17mm
    Molex
    2.6 μH
    Receiver
    -
    245mΩ
    -
    90
    146179
    Copper
    +40°C
    -10°C
    -
    ±2 %
    26.5 (Dia.) x 0.48mm
    26.5mm
    Wurth Elektronik
    11 μH
    -
    2.5A
    200mΩ
    -
    -
    WE-WPCC
    Ferrite
    +105°C
    -20°C
    Axial
    -
    34 x 26.5 x 0.89mm
    -
    TDK
    6.3 μH
    Transmitter
    -
    60mΩ
    -
    -
    WT
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    ±10 %
    51.4 (Dia.) x 2.69mm
    51.4mm
    Wurth Elektronik
    7.2 μH
    Receiver
    500mA
    440mΩ
    32MHz
    10
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    -
    6 (Dia.) x 2mm
    6mm
    Wurth Elektronik
    10 μH
    Receiver
    1.5A
    -
    19MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    6.2 μH
    Transmitter
    -
    95mΩ
    -
    -
    WT
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    -
    20.3 (Dia.) x 2.84mm
    20.3mm
    TDK
    6.3 μH
    Transmitter
    -
    60mΩ
    -
    -
    WT
    Ferrite Core
    +70°C
    -30°C
    Through Hole
    ±10 %
    51.4 (Dia.) x 3.99mm
    51.4mm
    Wurth Elektronik
    14.3 μH
    Receiver
    3A
    190mΩ
    8.8MHz
    40
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    ±10 %
    48 x 32 x 1mm
    -
    Wurth Elektronik
    47 μH
    -
    1.5A
    500mΩ
    -
    -
    WE-WPCC
    Ferrite
    +105°C
    -20°C
    Axial
    -
    26.3 x 1.31mm
    26.3mm
    Wurth Elektronik
    24 μH, 700 nH
    Transmitter
    6 A, 13 A
    30 mO, 90 mO
    7 MHz, 63 MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    3.3 μH
    Transmitter
    3A
    83mΩ
    20MHz
    30
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    -
    20.5 (Dia.) x 2.8mm
    20.5mm
    Wurth Elektronik
    3.3 μH
    Transmitter
    3A
    83mΩ
    20MHz
    30
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    -
    20.5 (Dia.) x 2.8mm
    20.5mm
    Wurth Elektronik
    19.5 μH
    Transmitter
    20A
    12mΩ
    5MHz
    100
    WE-WPCC
    Ferrite Core
    +105°C
    -20°C
    Radial
    ±10 %
    53.5 x 53.5 x 6.5mm
    -
    Wurth Elektronik
    47 μH
    -
    1.5A
    500mΩ
    -
    -
    WE-WPCC
    Ferrite
    +105°C
    -20°C
    Axial
    -
    51.3 (Dia.) x 26.3mm
    26.3mm
    Wurth Elektronik
    8.5 μH
    Transmitter
    9A
    -
    11MHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page