ROHM Wireless Charging Coil Receiver 10 mA
- N° de stock RS:
- 240-4002
- Référence fabricant:
- BP3622
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 240-4002
- Référence fabricant:
- BP3622
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Maximum DC Current | 10mA | |
| Packaging | Tray | |
| Minimum Operating Temperature | -10°C | |
| Mount Type | Board | |
| Pin Count | 8 | |
| Maximum Self Resonant Frequency | 13.56MHz | |
| Maximum Operating Temperature | 50°C | |
| Height | 1.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Length | 26mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Maximum DC Current 10mA | ||
Packaging Tray | ||
Minimum Operating Temperature -10°C | ||
Mount Type Board | ||
Pin Count 8 | ||
Maximum Self Resonant Frequency 13.56MHz | ||
Maximum Operating Temperature 50°C | ||
Height 1.5mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Length 26mm | ||
The ROHM wireless charger module has integrated antenna board. It is optimized for wireless charging with BP3621. It has antenna size of 24.0 x 24.0 mm.
Wireless power receiver
212 kbps wireless communication
Liens connexes
- ROHM Wireless Charging Coil Receiver 10 mA
- ROHM Wireless Charging Coil Transmitter
- Molex 146179 Wireless Charging Coil Receiver, 9.9 μH
- Molex 146179 Wireless Charging Coil Receiver, 2.90 μH
- Molex 146179 Wireless Charging Coil Receiver, 8.90 μH
- TDK WR Wireless Charging Coil Receiver, 27.9 μH
- TDK WR Wireless Charging Coil Receiver, 13.3 μH
- TDK WR Wireless Charging Coil Receiver, 13 μH