Roller Chains | Bush & Simplex Roller Chains | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Roller Chains

    Roller Chains, also referred to as bush roller chains have a drive chain and chain links that joined together make up the roller chain. A roller chain consists of a pin, bushing, roller, pin link plate and roller link plate.They are used in a wide range of applications including the transmission of mechanical power with machinery such as industrial conveyors, printing presses and vehicles such as cars, motorbikes and bicycles. They are also used in the food industry, mining, automotive, warehouse and distribution, agriculture, and forestry.

    How do Roller Chains Work?

    They have a typical chain link structure, a series of cylindrical rollers connected by links. They utilise a wheel component with teeth known as a sprocket to drive the chain when rotated, which in turn provides the power transmission. Roller chains are available in a rage of sizes and standards.Roller chains are available in materials such as steel, stainless steel, carbon steel and others. The 3 most common types are a simplex, consisting a single row of roller chain links, duplex, featuring a double row of chain links and triplex which consist of three rows of links.The pitch of the chain refers to the distance between links and is the measurement from one roller pin centre to the other. Smaller pitch chains run smoother than larger pitch chains.

    294 Produits présentés pour Roller Chains

    Tsubaki
    16B-1
    25.4mm
    Simplex
    Corrosion Protected Carbon Steel
    NEPTUNE
    ISO 606 (DIN 8187)
    5m
    21mm
    15.88mm
    17.02mm
    37.7mm
    British/European
    2.7kg
    iwis antriebssystemes gmbh
    20B-1
    31.75mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    24B-1
    38.1mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    60-1
    19.05mm
    Simplex
    Steel Alloy
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    60-1
    19.05mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    08B-2
    -
    Duplex
    -
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    08B-1
    12.7mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    100-1
    31.75mm
    Simplex
    Steel Alloy
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    16B-1
    25.4mm
    Simplex
    -
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    16B-2
    25.4mm
    Duplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    081-1
    12.7mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    06B-1
    9.525mm
    Simplex
    -
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    08B-1
    12.7mm
    Simplex
    -
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    SAM
    Spare Chain
    -
    Simplex
    Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    10B-1
    15.87mm
    Simplex
    Stainless Steel
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Tsubaki
    120-1
    38.1mm
    Simplex
    Carbon Steel
    ANSI G8
    ANSI (DIN 8188)
    3.05m
    36.2mm
    22.23mm
    25.4mm
    53.8mm
    American
    5.9kg/m
    iwis antriebssystemes gmbh
    40-1
    12.7mm
    Simplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    12B-3
    19.05mm
    Triplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    60-2
    19.05mm
    Duplex
    Steel Alloy
    -
    ISO 606 (DIN 8187)
    -
    -
    -
    -
    -
    -
    -
    iwis antriebssystemes gmbh
    12B-2
    19.05mm
    Duplex
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page