Fuses

Fuses are safety devices used in an electric plug or circuit, made of a wire component inserted in a non-combustible housing. Their function is to prevent the damages induced by an overflow of electrical current, by overheating and melting the wire inserted in the housing whenever there is a fault, consequently interrupting the electrical flow.

What are fuses used for?

An everyday example of fuse applications is represented by hairdryers: when the power flowing in the appliance exceeds the value that should be transferred through it, the fuse within the system makes the circuit break, thus eliminating the risk of shortcuts and electrocution. Fuses are also an essential of every household's electrical system, in form of control board panels (also called fuse boxes or consumer units) which shut the electrical system down in case an over-current that might cause damage is detected.

What is the difference between a fuse and a circuit breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk for over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and have thus to be replaced, circuit breakers can be reset without the need for their substitution.

Different types of fuses

Although the most commonly known is probably the cartridge type, there are several other kinds of fuses available on the market for different applications, including:

  • Tag Fuses
  • Square Body Fuses
  • Bottle Fuses
  • Car Fuses
  • Resettable and Non-Resettable Fuses
  • Thermal Fuses

Cartridge type fuses

Cartridge fuses can come in form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high, without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS Pro range.

10001 Produits présentés pour Fuses

3 sur 501
En voie de retrait du marché
  • N° de stock RS 764-9545
L'unité (en paquet de 10)
0,689 €(TVA exclue)
En stock
  • N° de stock RS 174-0733
  • Référence fabricant 0498050.M
L'unité (en paquet de 10)
2,258 €(TVA exclue)
En stock
  • N° de stock RS 777-7495
  • Référence fabricant 0034.1523
L'unité (en paquet de 10)
0,368 €(TVA exclue)
En stock
  • N° de stock RS 230-2932
  • Référence fabricant Q219227
L'unité (en paquet de 10)
1,515 €(TVA exclue)
En stock
  • N° de stock RS 563-762
L'unité (en paquet de 10)
0,449 €(TVA exclue)
En stock
  • N° de stock RS 787-4413
  • Référence fabricant 0298125.ZXEH
la pièce
7,10 €(TVA exclue)
En stock
  • N° de stock RS 787-4114
  • Référence fabricant 0297015.WXNV
L'unité (en paquet de 10)
0,255 €(TVA exclue)
En stock
  • N° de stock RS 563-772
L'unité (en paquet de 10)
0,449 €(TVA exclue)
En stock
  • N° de stock RS 541-3906
  • Référence fabricant 0218.050MXP
L'unité (en paquet de 10)
2,533 €(TVA exclue)
En stock
  • N° de stock RS 228-660
  • Référence fabricant C10G1 CYLINDRICAL FUSE 10 x 38 1A GG 500V AC
1 paquet de 10
9,46 €(TVA exclue)
En stock
  • N° de stock RS 229-241
  • Référence fabricant 25D27Q
1 paquet de 5
5,65 €(TVA exclue)
Stock limité
  • N° de stock RS 893-8537
la pièce
97,20 €(TVA exclue)
En stock
  • N° de stock RS 787-4104
  • Référence fabricant 0297010.WXNV
L'unité (en paquet de 10)
0,229 €(TVA exclue)
En stock
  • N° de stock RS 787-4110
  • Référence fabricant 0287001.PXCN
L'unité (en paquet de 10)
0,318 €(TVA exclue)
En stock
  • N° de stock RS 174-0776
  • Référence fabricant 0997002.WXN
L'unité (en paquet de 10)
0,80 €(TVA exclue)
En stock
  • N° de stock RS 238-3981
  • Référence fabricant B220962
la pièce
41,92 €(TVA exclue)
Stock limité
  • N° de stock RS 161-1834
  • Référence fabricant 9005805.200
la pièce
6,52 €(TVA exclue)
En stock
  • N° de stock RS 787-4230
  • Référence fabricant 0466005.NR
L'unité (en paquet de 5)
0,548 €(TVA exclue)
En stock
  • N° de stock RS 236-4968
  • Référence fabricant P216650
L'unité (en paquet de 10)
1,576 €(TVA exclue)
Temporairement en rupture de stock
  • N° de stock RS 787-4237
  • Référence fabricant 029707.5L
L'unité (en paquet de 5)
0,506 €(TVA exclue)
Résultats par page