Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    • N° de stock RS 144-4763
    • Référence fabricant NGN220
    la pièce
    114,09 €
    Hager
    2
    20A
    NGN
    Type D
    230 → 400V
    6 kA
    -
    -
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    Better World
    la pièce
    37,38 €
    Schneider Electric
    1+N
    6A
    Acti9 iDT40T
    Type C
    230V
    6 kA
    -
    Acti 9
    6 kA
    MCB
    DIN Rail Mount
    18mm
    74mm
    85mm
    IDT40T
    -
    Yes
    Green Premium
    • N° de stock RS 141-128
    • Référence fabricant 2CCS861001R1805
    la pièce
    234,83 €
    ABB
    1
    80A
    S801S
    UC-B
    -
    50 kA
    250V
    -
    50 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 219-9243
    • Référence fabricant A9F92216
    la pièce
    180,00 €
    Schneider Electric
    2
    16A
    iC60L
    Type Z
    -
    15 kA
    -
    Acti 9
    15 kA
    MCB
    DIN Rail Mount
    85mm
    36mm
    78.5mm
    A9F92216
    -
    Yes
    Green Premium
    Better World
    la pièce
    99,43 €
    Schneider Electric
    1
    1A
    Acti9 iDT40N
    Type C
    230V
    10 kA
    -
    Acti 9
    10 kA
    MCB
    DIN Rail Mount
    18mm
    78mm
    81mm
    IDT40N
    -
    Yes
    Green Premium
    • N° de stock RS 532-5124
    • Référence fabricant 278807 FAZ-S3/2
    la pièce
    83,88 €
    Eaton
    2
    3A
    -
    Type S
    230V
    10 kA
    -
    xEffect
    10 kA
    MCB
    DIN Rail Mount
    80mm
    35mm
    74mm
    278807
    -
    -
    -
    Better World
    • N° de stock RS 772-1240
    • Référence fabricant 5SY4104-8
    la pièce
    50,40 €
    Siemens
    1
    4A
    5SY4
    Type D
    230 V, 400V
    10 kA
    72V
    Sentron
    10 kA
    MCB
    DIN Rail Mount
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    Better World
    la pièce
    202,45 €
    Schneider Electric
    3
    63A
    C60SP
    Type C
    440V
    10 kA
    -
    Multi 9
    10 kA
    MCB
    DIN Rail Mount
    81mm
    54mm
    72mm
    C60
    -
    Yes
    Green Premium
    Better World
    • N° de stock RS 535-4239
    • Référence fabricant 2CDS273001R0024 S203M-C2
    la pièce
    146,96 €
    ABB
    3
    2A
    S200M
    Type C
    440V
    10 kA
    -
    System Pro M Compact
    10 kA
    MCB
    DIN Rail Mount
    88mm
    52.5mm
    76mm
    S203M-C2
    Designed for disassembly
    Yes
    -
    • N° de stock RS 535-4289
    • Référence fabricant 2CDS273001R0164 S203M-C16
    la pièce
    128,78 €
    ABB
    3
    16A
    S200M
    Type C
    440V
    10 kA
    -
    System Pro M Compact
    10 kA
    MCB
    DIN Rail Mount
    88mm
    52.5mm
    69mm
    S203M-C16
    -
    -
    -
    • N° de stock RS 731-9673
    • Référence fabricant 4 076 93
    la pièce
    132,00 €
    Legrand
    -
    2A
    DX3
    Type C
    230V
    10 kA
    -
    DX Range
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 287-6357
    • Référence fabricant 2CDS251103R0164
    L'unité (en paquet de 5)
    32,124 €
    ABB
    1+N
    16A
    S201
    Type C
    230V
    10 kA
    110V
    -
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 225-5924
    • Référence fabricant 2CCF019604R0001 S802PV-SP50 - 5 kA
    la pièce
    228,25 €
    ABB
    2
    50A
    S800PV
    Type B
    -
    5 kA
    800V
    -
    5 kA
    MCB
    DIN Rail Mount
    82.5mm
    54mm
    82.5mm
    S802PV-SP50
    -
    -
    -
    la pièce
    3,44 €
    RS PRO
    1
    16A
    DHMZ
    Type B
    240 → 415V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    87.5mm
    17.7mm
    62mm
    -
    -
    -
    -
    la pièce
    54,80 €
    Hager
    1
    10A
    NEN
    Type B
    230 → 400V
    10 kA
    -
    Hager
    10 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 266-1312
    • Référence fabricant 406876
    la pièce
    46,23 €
    Legrand
    2
    2A
    -
    Type C
    230V
    6 kA
    -
    DNX3
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 214-2068
    • Référence fabricant M9F11232
    la pièce
    98,88 €
    Schneider Electric
    2
    32A
    C60N
    Type C
    -
    10 kA
    -
    Multi 9
    10 kA
    MCB
    DIN Rail Mount
    81mm
    36mm
    72mm
    -
    -
    Yes
    Green Premium
    • N° de stock RS 769-4605
    • Référence fabricant 239149 FAZ6-C20/3
    la pièce
    98,31 €
    Eaton
    3
    20A
    -
    Type C
    230 → 415V
    6 kA
    -
    xEffect
    6 kA
    MCB
    DIN Rail Mount
    85mm
    53.1mm
    85mm
    FAZ6-C20/3
    -
    -
    -
    • N° de stock RS 230-1023
    • Référence fabricant 177567 FAZ6-D2/2
    la pièce
    95,24 €
    Eaton
    2
    2A
    -
    Type D
    -
    -
    -
    xEffect
    -
    -
    DIN Rail Mount
    -
    -
    -
    FAZ6-D2/2
    -
    -
    -
    • N° de stock RS 488-6296
    • Référence fabricant 2CDS251001R0064 S201-C6
    la pièce
    39,17 €
    ABB
    1
    6A
    S200
    Type C
    253V
    6 kA
    72V
    System Pro M Compact
    6 kA
    MCB
    DIN Rail Mount
    88mm
    17.5mm
    69mm
    S201-C6
    -
    -
    -
    Résultats par page