Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    Better World
    • N° de stock RS 124-3214
    • Référence fabricant 5SY4503-7
    la pièce
    71,51 €
    Siemens
    1+N
    3A
    5SY4
    Type C
    230V
    10 kA
    -
    Sentron
    10 kA
    MCB
    DIN Rail Mount
    35.2mm
    76mm
    90mm
    -
    Extended product life
    Yes
    -
    Better World
    la pièce
    35,99 €
    Schneider Electric
    1
    10A
    C60SP
    Type B
    415V
    20 kA
    60V
    Multi 9
    20 kA
    Residential MCB
    DIN Rail Mount
    81mm
    18mm
    72mm
    M9F21110
    -
    Yes
    Green Premium
    • N° de stock RS 769-4661
    • Référence fabricant 239099 FAZ6-C4/2
    la pièce
    53,14 €
    Eaton
    2
    4A
    -
    Type C
    230 → 400V
    6 kA
    -
    xEffect
    6 kA
    MCB
    DIN Rail Mount
    80mm
    17.5mm
    62mm
    -
    -
    -
    -
    • N° de stock RS 266-1330
    • Référence fabricant 408014
    la pièce
    134,96 €
    Legrand
    2
    10A
    -
    Type D
    400V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    -
    -
    Better World
    la pièce
    25,83 €
    Schneider Electric
    1
    3A
    C60SP
    Type C
    415V
    20 kA
    60V
    Multi 9
    20 kA
    MCB
    DIN Rail Mount
    81mm
    18mm
    72mm
    M9F22103
    -
    Yes
    Green Premium
    la pièce
    240,78 €
    Schneider Electric
    2
    10A
    A9F
    Type AC
    440V
    15 kA
    -
    Acti9
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • N° de stock RS 849-6604
    • Référence fabricant EUC3P50C
    la pièce
    25,89 €
    Europa
    3
    50A
    EUC
    Type C
    230 V, 400V
    10 kA
    -
    EUC3P
    10 kA
    MCB
    DIN Rail Mount
    54mm
    78mm
    87mm
    EUC3P50C
    -
    -
    -
    • N° de stock RS 248-3685
    • Référence fabricant A9N18569
    la pièce
    430,21 €
    Schneider Electric
    4
    125A
    Vigi C120
    Type AC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    129,41 €
    Schneider Electric
    2
    10A
    iC60L
    Type C
    100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440V
    10 kA
    12 → 144V
    Acti 9
    10 kA
    MCB
    DIN Rail Mount
    -
    36mm
    -
    -
    -
    Yes
    Green Premium
    la pièce
    3,14 €
    RS PRO
    1
    6A
    DHMZ
    Type B
    240 → 415V
    6 kA
    -
    -
    6 kA
    MCB
    DIN Rail Mount
    87.5mm
    17.7mm
    62mm
    -
    -
    -
    -
    Better World
    la pièce
    68,89 €
    Schneider Electric
    2
    1A
    C60SP
    Type C
    440V
    15 kA
    125V
    Multi 9
    15 kA
    Residential MCB
    DIN Rail Mount
    81mm
    36mm
    72mm
    M9F22201
    -
    Yes
    Green Premium
    • N° de stock RS 184-9041
    • Référence fabricant CPB1032C
    la pièce
    6,71 €
    Contactum
    1
    32A
    -
    Type C
    250V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    CPB1032C
    -
    -
    -
    • N° de stock RS 247-1715
    • Référence fabricant 21106
    la pièce
    113,99 €
    Schneider Electric
    3
    2.5A
    -
    Type K
    -
    -
    -
    Acti 9
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 131-898
    • Référence fabricant 2CDS272001R0635 S202M-B63
    la pièce
    125,75 €
    ABB
    2
    63A
    S200M
    Type B
    440V
    10 kA
    125V
    System Pro M Compact
    10 kA
    MCB
    DIN Rail Mount
    69mm
    35mm
    69mm
    S202M-B63
    Designed for disassembly
    Yes
    -
    Better World
    • N° de stock RS 256-6777
    • Référence fabricant M9F23432
    la pièce
    196,41 €
    Schneider Electric
    4
    32A
    -
    Type D
    277V
    -
    -
    Multi 9
    -
    -
    DIN Rail Mount
    -
    -
    -
    -
    -
    Yes
    Green Premium
    la pièce
    103,63 €
    Schneider Electric
    2
    3A
    iC60N
    Type D
    100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440V
    6 kA
    12 → 144V
    Acti 9
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    -
    -
    Yes
    Green Premium
    • N° de stock RS 825-5747
    • Référence fabricant P1MB2PC63
    la pièce
    43,81 €
    Lovato
    2
    63A
    P1MB
    Type C
    230 V, 400V
    10 kA
    80V
    ModuLo
    10 kA
    MCB
    DIN Rail Mount
    86.5mm
    36mm
    80mm
    -
    -
    -
    -
    Better World
    • N° de stock RS 219-9138
    • Référence fabricant M9F22416
    la pièce
    130,49 €
    Schneider Electric
    4
    16A
    -
    Type C
    -
    10 kA
    -
    Multi 9
    10 kA
    MCB
    DIN Rail Mount
    81mm
    72mm
    72mm
    C60SP
    -
    Yes
    Green Premium
    • N° de stock RS 847-3538
    • Référence fabricant 278771 FAZ-D2/2
    la pièce
    83,88 €
    Eaton
    2
    2A
    -
    Type D
    240 → 415V
    10 kA
    -
    xEffect
    10 kA
    MCB
    DIN Rail Mount
    36mm
    85mm
    73mm
    -
    -
    -
    -
    Better World
    la pièce
    95,17 €
    Schneider Electric
    1
    20A
    Acti9 iDT40N
    Type D
    230V
    10 kA
    -
    Acti 9
    10 kA
    MCB
    DIN Rail Mount
    18mm
    74mm
    85mm
    IDT40N
    -
    Yes
    Green Premium
    Résultats par page