Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    MCBs

    MCBs, or Miniature Circuit Breakers, are electrical devices designed to protect an electrical circuit from damage caused by overcurrent. They serve as a crucial component in the electrical distribution system of buildings, homes, and industrial facilities. You can learn more in our MCB guide.

    RS offer a comprehensive selection of high-quality Miniature Circuit Breakers from industry-leading brands including ABB, Siemens, Schneider Electric, Eaton, Rockwell Automation and Lovato.

    How does a miniature circuit breaker work?

    MCBs automatically disconnect the electrical circuit when they detect a current exceeding the rated capacity of the circuit. This action helps prevent overheating and potential damage to the wiring, appliances, or other connected devices.

    What are the different types of circuit breakers?

    MCBs come in different types, including Type B, C, and D, each designed to trip at different levels of overcurrent. The choice of MCB type depends on the specific characteristics of the electrical load it is protecting.

    • Type B: General purpose, suitable for domestic installations. Trips between 3 and 5 times the load current.
    • Type C: Designed for applications with higher inrush currents, such as motors and transformers. Trips between 5 and 10 times the full load current.
    • Type D: Intended for circuits with significant inrush currents, like those associated with high-powered equipment. Trips between 10 and 20 times the full load current.

    What is the tripping mechanism of an MCB?

    MCBs typically use thermal and magnetic tripping mechanisms. The thermal component responds to prolonged overcurrent conditions, while the magnetic component reacts to short-circuit currents.

    Where are MCBs installed?

    MCBs are installed in distribution boards or consumer units and are often used in conjunction with residual current devices (RCDs) for enhanced electrical safety.

    Can I reset an MCB?

    After tripping due to overcurrent, MCBs can usually be reset manually. However, it is crucial to investigate and address the cause of the overcurrent before resetting to avoid potential hazards.

    MCBs play a vital role in electrical safety by preventing electrical fires and protecting equipment from damage caused by excessive current. They are an integral part of modern electrical installations, contributing to the overall reliability and safety of electrical systems.

    10198 Produits présentés pour MCBs

    • N° de stock RS 270-5264
    • Référence fabricant 278556 FAZ-C8/1
    la pièce
    43,71 €
    Eaton
    1
    8A
    -
    Type C
    240 → 415V
    15 kA
    60V
    xEffect
    15 kA
    MCB
    -
    -
    -
    -
    -
    -
    -
    -
    la pièce
    11,36 €
    RS PRO
    3
    10A
    DHMZ
    Type C
    240 → 415V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    87.5mm
    53.1mm
    62mm
    -
    -
    -
    -
    • N° de stock RS 769-4753
    • Référence fabricant 168063 FAZ6-D16/1
    la pièce
    24,76 €
    Eaton
    1
    16A
    -
    Type D
    230 → 400V
    6 kA
    -
    xEffect
    6 kA
    MCB
    DIN Rail Mount
    80mm
    17.5mm
    62mm
    -
    -
    -
    -
    • N° de stock RS 254-192
    • Référence fabricant 241052 FAZT-D3/1N
    la pièce
    100,90 €
    Eaton
    1+N
    3A
    FAZ
    Type D
    240V
    15 kA
    60V
    xEffect
    15 kA
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Better World
    • N° de stock RS 231-9969
    • Référence fabricant 2CSS255101R0024 SN201-C2 -
    1 boîte de 1
    62,12 €
    ABB
    1+N
    2A
    SN201
    -
    230V
    6 kA
    -
    -
    6 kA
    MCB
    DIN Rail Mount
    69mm
    18mm
    85mm
    SN201-C2
    Designed for disassembly
    Yes
    -
    Better World
    • N° de stock RS 521-4872
    • Référence fabricant 5SY6301-7
    la pièce
    133,93 €
    Siemens
    3
    1A
    5SY6
    Type C
    400V
    6 kA
    -
    Sentron
    6 kA
    MCB
    DIN Rail Mount
    89.8mm
    53mm
    76mm
    -
    Extended product life
    Yes
    -
    Better World
    • N° de stock RS 521-5027
    • Référence fabricant 5SY6304-7
    la pièce
    133,93 €
    Siemens
    3
    4A
    5SY6
    Type C
    400V
    6 kA
    -
    Sentron
    6 kA
    MCB
    DIN Rail Mount
    89.8mm
    53mm
    76mm
    -
    Extended product life
    Yes
    -
    Better World
    • N° de stock RS 209-6021
    • Référence fabricant 5SY6340-7
    la pièce
    155,04 €
    Siemens
    3
    40A
    5SY6
    Type C
    400V
    6 kA
    72V
    SENTRON
    6 kA
    MCB
    DIN Rail Mount
    54mm
    76mm
    90mm
    5SY6340-7
    Extended product life
    Yes
    -
    Better World
    • N° de stock RS 219-9142
    • Référence fabricant M9F23102
    la pièce
    43,95 €
    Schneider Electric
    1
    2A
    -
    Type D
    -
    10 kA
    -
    Multi 9
    10 kA
    MCB
    DIN Rail Mount
    81mm
    18mm
    72mm
    C60SP
    -
    Yes
    Green Premium
    Better World
    la pièce
    92,02 €
    Schneider Electric
    2
    20A
    C60SP
    Type D
    440V
    15 kA
    125V
    Multi 9
    15 kA
    Residential MCB
    DIN Rail Mount
    81mm
    36mm
    72mm
    M9F23220
    -
    Yes
    Green Premium
    • N° de stock RS 486-833
    • Référence fabricant 236055 PXL-C10/1
    la pièce
    24,08 €
    Eaton
    1
    10A
    PXL, S200
    Type C
    400V
    10 kA
    48V
    xPole
    10 kA
    MCB
    DIN Rail Mount
    17.5mm
    80mm
    60mm
    -
    -
    -
    -
    Better World
    • N° de stock RS 219-9251
    • Référence fabricant A9F93216
    la pièce
    137,07 €
    Schneider Electric
    2
    16A
    iC60L
    Type B
    -
    15 kA
    -
    Acti 9
    15 kA
    MCB
    DIN Rail Mount
    85mm
    36mm
    78.5mm
    A9F93216
    -
    Yes
    Green Premium
    la pièce
    3,33 €
    RS PRO
    1
    1A
    DHMZ
    Type C
    240 → 415V
    6 kA
    -
    -
    6 kA
    MCB
    DIN Rail Mount
    87.5mm
    17.7mm
    62mm
    -
    -
    -
    -
    Better World
    • N° de stock RS 772-1256
    • Référence fabricant 5SY4116-8
    la pièce
    45,85 €
    Siemens
    1
    16A
    5SY4
    Type D
    230 V, 400V
    10 kA
    -
    Sentron
    10 kA
    MCB
    DIN Rail Mount
    89.8mm
    17.5mm
    76mm
    -
    Extended product life
    Yes
    -
    Better World
    la pièce
    187,20 €
    Schneider Electric
    4
    40A
    C60SP
    Type B
    440V
    15 kA
    -
    Multi 9
    15 kA
    Residential MCB
    DIN Rail Mount
    81mm
    72mm
    72mm
    M9F21440
    -
    Yes
    Green Premium
    • N° de stock RS 191-9454
    • Référence fabricant 2CSS245102R0014
    la pièce
    25,94 €
    ABB
    1+N
    1A
    SN201
    Type C
    230V
    4.5 kA
    -
    -
    4.5 kA
    MCB
    DIN Rail Mount
    18mm
    69mm
    85mm
    SN201 L C1-L
    -
    -
    -
    Better World
    • N° de stock RS 219-9147
    • Référence fabricant M9F42102
    la pièce
    72,31 €
    Schneider Electric
    1
    2A
    -
    Type C
    -
    10 kA
    -
    Multi 9
    10 kA
    MCB
    DIN Rail Mount
    81mm
    18mm
    72mm
    C60SP
    -
    Yes
    Green Premium
    la pièce
    199,87 €
    Schneider Electric
    4
    32A
    iC60N
    Type D
    100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440V
    6 kA
    12 → 250V
    Acti 9
    6 kA
    MCB
    DIN Rail Mount
    85mm
    72mm
    78.5mm
    A9F75432
    -
    Yes
    Green Premium
    Better World
    • N° de stock RS 527-9560
    • Référence fabricant 2CDS253001R0041 S203-D4
    la pièce
    179,53 €
    ABB
    3
    4A
    S200
    Type D
    440V
    6 kA
    -
    System Pro M Compact
    6 kA
    MCB
    DIN Rail Mount
    -
    -
    76mm
    S203-D4
    Designed for disassembly
    Yes
    -
    • N° de stock RS 184-9031
    • Référence fabricant CPB1016C
    la pièce
    6,71 €
    Contactum
    1
    16A
    -
    Type C
    250V
    10 kA
    -
    -
    10 kA
    MCB
    DIN Rail Mount
    -
    -
    -
    CPB1016C
    -
    -
    -
    Résultats par page